Datasheets
PLM358LVIDDFR by: Texas Instruments

2-Channel industry-standard low-voltage operational amplifier 8-SOT-23-THIN -40 to 125

Part Details for PLM358LVIDDFR by Texas Instruments

Overview of PLM358LVIDDFR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PLM358LVIDDFR

PLM358LVIDDFR CAD Models

PLM358LVIDDFR Part Data Attributes:

PLM358LVIDDFR Texas Instruments
Buy Now Datasheet
Compare Parts:
PLM358LVIDDFR Texas Instruments 2-Channel industry-standard low-voltage operational amplifier 8-SOT-23-THIN -40 to 125
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description TSSOP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 2019-05-31
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 92 dB
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G8
Length 2.9 mm
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.1 mm
Slew Rate-Nom 1.5 V/us
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Unity Gain BW-Nom 1000
Width 1.6 mm

Alternate Parts for PLM358LVIDDFR

This table gives cross-reference parts and alternative options found for PLM358LVIDDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLM358LVIDDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM358LVIDDFR Dual, 5.5-V, 1-MHz operational amplifier 8-SOT-23-THIN -40 to 125 Texas Instruments PLM358LVIDDFR vs LM358LVIDDFR
Part Number Description Manufacturer Compare
LM358LVIDGKR Dual, 5.5-V, 1-MHz operational amplifier 8-VSSOP -40 to 125 Texas Instruments PLM358LVIDDFR vs LM358LVIDGKR
LM358LVIDR Dual, 5.5-V, 1-MHz operational amplifier 8-SOIC -40 to 125 Texas Instruments PLM358LVIDDFR vs LM358LVIDR
LM358LVIDDFR Dual, 5.5-V, 1-MHz operational amplifier 8-SOT-23-THIN -40 to 125 Texas Instruments PLM358LVIDDFR vs LM358LVIDDFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLM358LVIDDFR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLM358LVIDDFR by Texas Instruments

  • Please alert me when PLM358LVIDDFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PLM358LVIDDFR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLM358LVIDDFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PLM358LVIDDFR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLM358LVIDDFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLM358LVIDDFR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: