-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3368
|
Newark | Usb Power Switch, 5.5V, Soic-8, Usb Ic Type:Dual Port Power Switch, Usb Standard:Usb 1.1, 2.0, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Data Rate:-, No. Of Ports:2 Port, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3526MX-H/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2300 / $1.6000 | Buy Now |
DISTI #
LM3526MX-H/NOPBCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:2 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39410 In Stock |
|
$0.5613 / $1.0500 | Buy Now |
DISTI #
926-LM3526MX-H/NOPB
|
Mouser Electronics | Power Switch ICs - Power Distribution DUAL PORT USB PWR SWITCH RoHS: Compliant | 8175 |
|
$0.5610 / $1.0500 | Buy Now |
|
Bristol Electronics | 111 |
|
RFQ | ||
|
Quest Components | 1.2 A BUF OR INV BASED PRPHL DRVR, PDSO8 | 88 |
|
$2.0000 / $4.0000 | Buy Now |
|
Rochester Electronics | LM3526 Dual Port USB Power Switch and Over-current Protection RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$0.5566 / $0.6548 | Buy Now |
|
Ameya Holding Limited | IC Protected Power Switch LM3526M-H/NOPB | 2117 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP8 | 20000 |
|
RFQ | |
|
Win Source Electronics | IC POWER SW USB DUAL PORT 8-SOIC | 279800 |
|
$0.5280 / $0.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3526MX-H/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3526MX-H/NOPB
Texas Instruments
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM3526MX-H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3526MX-H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3526M-L | 2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | LM3526MX-H/NOPB vs LM3526M-L |
LM3526MX-H | 1.2A BUF OR INV BASED PRPHL DRVR, PDSO8, SO-8 | Texas Instruments | LM3526MX-H/NOPB vs LM3526MX-H |
LM3526M-H | 2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | LM3526MX-H/NOPB vs LM3526M-H |
LM3526MX-L/NOPB | 2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | LM3526MX-H/NOPB vs LM3526MX-L/NOPB |