-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3525MX-H/NOPB by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6325
|
Newark | Usb Power Switch, 1 Port, Soic-8, Usb Ic Type:Usb Power Switch And Over Current Protection, Usb Standard:Usb 1.1, 2.0, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Data Rate:-, No. Rohs Compliant: Yes |Texas Instruments LM3525MX-H/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0800 / $1.3900 | Buy Now |
DISTI #
LM3525MX-H/NOPBCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2543 In Stock |
|
$0.4637 / $1.0300 | Buy Now |
DISTI #
926-LM3525MX-H/NOPB
|
Mouser Electronics | Power Switch ICs - Power Distribution SGL Prt USB Pwr Swit ch A 926-LM3525M-H/NOPB RoHS: Compliant | 3850 |
|
$0.4580 / $1.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 100 |
|
$0.4641 / $1.2375 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1A, PDSO8 | 792 |
|
$2.0163 / $3.6660 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1A, PDSO8 | 80 |
|
$0.4950 / $1.6500 | Buy Now |
|
Ameya Holding Limited | IC POWER SW USB SGL PORT 8-SOIC | 2500 |
|
RFQ | |
DISTI #
LM3525MX-H/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 793 |
|
$0.5510 / $0.9470 | Buy Now |
|
Vyrian | Interface ICs | 9787 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3525MX-H/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3525MX-H/NOPB
Texas Instruments
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Number of Terminals | 8 |
This table gives cross-reference parts and alternative options found for LM3525MX-H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3525MX-H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2049DRG4 | Texas Instruments | Check for Price | 0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125 | LM3525MX-H/NOPB vs TPS2049DRG4 |
MIC2076-2BM | Micrel Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO8, SOIC-8 | LM3525MX-H/NOPB vs MIC2076-2BM |
TPS2049D | Texas Instruments | $0.6640 | 0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125 | LM3525MX-H/NOPB vs TPS2049D |