-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 35-V, low-noise, adjustable linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6324
|
Newark | Ic, Adj Linear Reg, 1.2V To 33V, To-220, , Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM350T/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$0.9610 / $2.0800 | Buy Now |
DISTI #
LM350TNS/NOPB-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2067 In Stock |
|
$0.8902 / $2.0200 | Buy Now |
DISTI #
926-LM350T/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-AMP ADJ REG RoHS: Compliant | 579 |
|
$0.9080 / $2.0000 | Buy Now |
DISTI #
78828168
|
Verical | Standard Regulator Pos 1.2V to 33V 3A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2320 | Americas - 269 |
|
$0.8810 / $1.8428 | Buy Now |
DISTI #
LM350T/NOPB
|
TME | IC: voltage regulator, linear,adjustable, 1.2÷33V, 3A, TO220-3 Min Qty: 1 | 932 |
|
$1.0400 / $1.9300 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, linear,adjustable, 1.2÷33V, 3A, TO220-3 | 23653 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO ADJ 3A TO220-3 | 101989 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR POS ADJ 3A TO220-3 | 1412 |
|
$0.9224 / $1.5330 | Buy Now |
DISTI #
3122720
|
element14 Asia-Pacific | IC, ADJ LINEAR REG, 1.2V TO 33V, TO-220 RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$0.9965 / $2.1553 | Buy Now |
DISTI #
3122720
|
Farnell | IC, ADJ LINEAR REG, 1.2V TO 33V, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Each | 7 |
|
$0.9443 / $2.3169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM350T/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM350T/NOPB
Texas Instruments
3-A, 35-V, low-noise, adjustable linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.3 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 4.2 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM350T/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM350T/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM350T | 3 A, Adjustable Output, Positive Voltage Regulator, 1000-TUBE | onsemi | LM350T/NOPB vs LM350T |
KA350TU | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM350T/NOPB vs KA350TU |
LM350T | 3-A, 35-V, low-noise, adjustable linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM350T/NOPB vs LM350T |
KA350 | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM350T/NOPB vs KA350 |
LM350T | ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM350T/NOPB vs LM350T |
BA3838FT1 | Sound Fader Control Circuit, 1 Channel(s), PDSO16, SOP-16 | ROHM Semiconductor | LM350T/NOPB vs BA3838FT1 |