Part Details for LM34AH by Texas Instruments
Overview of LM34AH by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM34AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM34AH-TI-ND
|
DigiKey | SENSOR ANALOG -50F-300F TO46-3 Min Qty: 15 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
3090 In Stock |
|
$20.7800 | Buy Now |
DISTI #
LM34AH-ND
|
DigiKey | SENSOR ANALOG -50F-300F TO46-3 Min Qty: 15 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$20.3460 | Buy Now |
DISTI #
926-LM34AH
|
Mouser Electronics | Board Mount Temperature Sensors ±, 1°, F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 3-TO -45 to 148 RoHS: Not Compliant | 0 |
|
$20.8600 / $30.5100 | Order Now |
|
Rochester Electronics | LM34 - Analog Output Temperature Sensor with Farenheit Scale Calibration and 30V Capability RoHS: Not Compliant Status: Active Min Qty: 1 | 3090 |
|
$17.8400 / $20.9800 | Buy Now |
|
Ameya Holding Limited | SENSOR ANALOG -50F-300F TO46-3 | 194 |
|
RFQ | |
|
Chip1Cloud | Precision Fahrenheit Temperature Sensors | SENSOR ANALOG -50F-300F TO46-3 | 7030 |
|
RFQ |
Part Details for LM34AH
LM34AH CAD Models
LM34AH Part Data Attributes
|
LM34AH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM34AH
Texas Instruments
±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 3-TO -45 to 148
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-46, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 0.556 Cel | |
Body Height | 2.34 mm | |
Body Length or Diameter | 5.43 mm | |
Housing | METAL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.16 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -45 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Max | 3 V | |
Output Voltage-Min | -0.5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape/Style | ROUND | |
R0-Nom | 0.4 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Termination Type | SOLDER |
Alternate Parts for LM34AH
This table gives cross-reference parts and alternative options found for LM34AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM34AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM34CH | Analog Voltage Output Sensor, -.5V Min, 3V Max, Bipolar, Round, 3 Pin, Through Hole Mount | National Semiconductor Corporation | LM34AH vs LM34CH |
LM34CH | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE | Texas Instruments | LM34AH vs LM34CH |
LM34AH/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.5-3V, ROUND, THROUGH HOLE MOUNT, HERMETIC SEALED, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM34AH vs LM34AH/NOPB |
LM34AH | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.5-3V, ROUND, THROUGH HOLE MOUNT, HERMETIC SEALED, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM34AH vs LM34AH |
LM34CAH | ±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 3-TO -40 to 110 | Texas Instruments | LM34AH vs LM34CAH |
LM34CAH/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.5-3V, ROUND, THROUGH HOLE MOUNT, HERMETIC SEALED, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM34AH vs LM34CAH/NOPB |