Part Details for LM34CAH/NOPB by National Semiconductor Corporation
Overview of LM34CAH/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM34CAH/NOPB
LM34CAH/NOPB CAD Models
LM34CAH/NOPB Part Data Attributes
|
LM34CAH/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM34CAH/NOPB
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.5-3V, ROUND, THROUGH HOLE MOUNT, HERMETIC SEALED, METAL CAN, TO-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HERMETIC SEALED, METAL CAN, TO-46, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Body Height | 2.34 mm | |
Body Length or Diameter | 5.43 mm | |
Housing | METAL | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -45 °C | |
Output Voltage-Max | 3 V | |
Output Voltage-Min | -0.5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER |
Alternate Parts for LM34CAH/NOPB
This table gives cross-reference parts and alternative options found for LM34CAH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM34CAH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM34CH | Analog Voltage Output Sensor, -.5V Min, 3V Max, Bipolar, Round, 3 Pin, Through Hole Mount | National Semiconductor Corporation | LM34CAH/NOPB vs LM34CH |
LM34CH | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE | Texas Instruments | LM34CAH/NOPB vs LM34CH |
LM34AH/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.5-3V, ROUND, THROUGH HOLE MOUNT, HERMETIC SEALED, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM34CAH/NOPB vs LM34AH/NOPB |
LM34AH | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.5-3V, ROUND, THROUGH HOLE MOUNT, HERMETIC SEALED, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM34CAH/NOPB vs LM34AH |
LM34CAH | ±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 3-TO -40 to 110 | Texas Instruments | LM34CAH/NOPB vs LM34CAH |