-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 2x1.75mm, 6-40V Wide Vin, 600mA, 2.6MHz Constant On-Time Non-Synchronous Buck Regulator 10-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM34919BQTLX/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 600MA 10DSBGA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9182 | Buy Now |
DISTI #
926-LM34919BQTLXNOPB
|
Mouser Electronics | Switching Voltage Regulators Automotive 2x1.75mm, 6-40V Wide Vin, 600mA, 2.6MHz Constant On-Time Non-Synchronous Buck Regulator 10-DSBGA -40 to 125 RoHS: Compliant | 0 |
|
$1.9100 | Order Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 0.6A 10USMD | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM34919BQTLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM34919BQTLX/NOPB
Texas Instruments
Automotive 2x1.75mm, 6-40V Wide Vin, 600mA, 2.6MHz Constant On-Time Non-Synchronous Buck Regulator 10-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, BGA10,3X4,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B10 | |
JESD-609 Code | e1 | |
Length | 1.9815 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA10,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.7485 mm |
This table gives cross-reference parts and alternative options found for LM34919BQTLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM34919BQTLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM34919BQTL | SWITCHING REGULATOR, PBGA10, MICRO, SMD-10 | Texas Instruments | LM34919BQTLX/NOPB vs LM34919BQTL |
LM34919BTL | SWITCHING REGULATOR, PBGA10, MICRO, SMD-10 | Texas Instruments | LM34919BQTLX/NOPB vs LM34919BTL |
LM34919BQTL/NOPB | Automotive 2x1.75mm, 6-40V Wide Vin, 600mA, 2.6MHz Constant On-Time Non-Synchronous Buck Regulator 10-DSBGA -40 to 125 | Texas Instruments | LM34919BQTLX/NOPB vs LM34919BQTL/NOPB |
LM34919BTLX | SWITCHING REGULATOR, PBGA10, MICRO, SMD-10 | Texas Instruments | LM34919BQTLX/NOPB vs LM34919BTLX |
LM34919BQTLX | SWITCHING REGULATOR, PBGA10, MICRO, SMD-10 | Texas Instruments | LM34919BQTLX/NOPB vs LM34919BQTLX |
LM34919BTLX/NOPB | 2x1.75mm, 6-40V Wide Vin, 600mA, Constant On-Time Non-Synchronous Buck Regulator 10-DSBGA -40 to 125 | Texas Instruments | LM34919BQTLX/NOPB vs LM34919BTLX/NOPB |
LM34919BTL/NOPB | 2x1.75mm, 6-40V Wide Vin, 600mA, Constant On-Time Non-Synchronous Buck Regulator 10-DSBGA -40 to 125 | Texas Instruments | LM34919BQTLX/NOPB vs LM34919BTL/NOPB |