-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.97V to 40V Wide Vin Low-Side N-Channel Controller for Switching Regulators 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7271
|
Newark | Dc/Dc Ctrl, Boost, Flyback, 1Mhz, Vssop8, Supply Voltage Min:2.97V, Supply Voltage Max:40V, No. Of Outputs:1 Output, Duty Cycle (%):100%, Controller Ic Case Style:Vssop, No. Of Pins:8Pins, Switching Frequency:1Mhz, Topology:Boost, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3488mm x /NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3600 / $3.0500 | Buy Now |
DISTI #
23AC6429
|
Newark | Dc/Dc Ctrl, Boost, Flyback, 1Mhz, Vssop8, Supply Voltage Min:2.97V, Supply Voltage Max:40V, No. Of Outputs:1 Output, Duty Cycle (%):100%, Controller Ic Case Style:Vssop, No. Of Pins:8Pins, Switching Frequency:1Mhz, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3488mm x /NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1500 / $2.5100 | Buy Now |
DISTI #
296-35417-1-ND
|
DigiKey | IC REG CTRLR MULT TOP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2614 In Stock |
|
$1.1252 / $2.5500 | Buy Now |
DISTI #
926-LM3488MMX/NOPB
|
Mouser Electronics | Switching Controllers Hi Eff Lo-Side N-CH Cntlr RoHS: Compliant | 1867 |
|
$1.1200 / $2.5100 | Buy Now |
DISTI #
V72:2272_07274933
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2309 Container: Cut Strips | Americas - 1575 |
|
$1.0989 / $2.3228 | Buy Now |
DISTI #
66958238
|
Verical | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2309 | Americas - 1575 |
|
$1.0989 / $2.3228 | Buy Now |
|
Bristol Electronics | 884 |
|
RFQ | ||
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 707 |
|
$1.7266 / $3.1392 | Buy Now | |
DISTI #
LM3488MMX/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 2.97÷40VDC, Uout: 1.26÷500VDC, Ch: 1 Min Qty: 1 | 0 |
|
$1.6800 / $2.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3488MMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3488MMX/NOPB
Texas Instruments
2.97V to 40V Wide Vin Low-Side N-Channel Controller for Switching Regulators 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 500 V | |
Output Voltage-Min | 1.26 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM3488MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3488MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3488MMX | 40V Wide Vin Low-Side N-Channel Controller for Switching Regulators 8-VSSOP -40 to 125 | Texas Instruments | LM3488MMX/NOPB vs LM3488MMX |
LM3488MM/NOPB | 2.97V to 40V Wide Vin Low-Side N-Channel Controller for Switching Regulators 8-VSSOP -40 to 125 | Texas Instruments | LM3488MMX/NOPB vs LM3488MM/NOPB |
LM3488MM | 2.97V to 40V Wide Vin Low-Side N-Channel Controller for Switching Regulators 8-VSSOP | Texas Instruments | LM3488MMX/NOPB vs LM3488MM |
LM3488MMX | IC 1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM3488MMX/NOPB vs LM3488MMX |
LM3488MM/NOPB | IC 1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM3488MMX/NOPB vs LM3488MM/NOPB |