-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.97V to 40V Wide Vin Low-Side N-Channel Controller for Switching Regulators 8-VSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47786-1-ND
|
DigiKey | IC REG CTRLR MULT TOP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1557 In Stock |
|
$1.5514 / $3.2100 | Buy Now |
DISTI #
926-LM3488MM
|
Mouser Electronics | Switching Controllers 2.97V to 40V Wide Vin Low-Side N-Channel Controller for Switching Regulators 8-VSSOP RoHS: Not Compliant | 2767 |
|
$1.5400 / $2.5900 | Buy Now |
DISTI #
V72:2272_07274931
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin VSSOP T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2147 Container: Cut Strips | Americas - 775 |
|
$1.5390 / $1.8700 | Buy Now |
DISTI #
61215132
|
Verical | DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin VSSOP T/R RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2147 | Americas - 775 |
|
$1.5390 / $1.8700 | Buy Now |
|
Rochester Electronics | LM3488 2.97V to 40V Wide Vin Low-Side N-Channel Controller for Switching Regulators RoHS: Not Compliant Status: Active Min Qty: 1 | 29063 |
|
$1.4900 / $1.7500 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR MULT TOP 8VSSOP | 1000 |
|
RFQ | |
|
Chip1Cloud | DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin VSSOP T/R / IC REG CTRLR MULT TOP 8VSSOP | 155850 |
|
RFQ | |
DISTI #
C1S746203958743
|
Chip1Stop | DC/DC Cntrlr Single-OUT Step Up 8-Pin VSSOP T/R RoHS: Not Compliant Container: Cut Tape | 7 |
|
$1.2100 | Buy Now |
|
Win Source Electronics | DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin VSSOP T/R / IC REG CTRLR MULT TOP 8VSSOP | 180497 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3488MM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3488MM
Texas Instruments
2.97V to 40V Wide Vin Low-Side N-Channel Controller for Switching Regulators 8-VSSOP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 500 V | |
Output Voltage-Min | 1.26 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM3488MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3488MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3488MMX | 40V Wide Vin Low-Side N-Channel Controller for Switching Regulators 8-VSSOP -40 to 125 | Texas Instruments | LM3488MM vs LM3488MMX |
LM3488MM/NOPB | 2.97V to 40V Wide Vin Low-Side N-Channel Controller for Switching Regulators 8-VSSOP -40 to 125 | Texas Instruments | LM3488MM vs LM3488MM/NOPB |
LM3488MMX/NOPB | 2.97V to 40V Wide Vin Low-Side N-Channel Controller for Switching Regulators 8-VSSOP -40 to 125 | Texas Instruments | LM3488MM vs LM3488MMX/NOPB |
LM3488MMX | IC 1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM3488MM vs LM3488MMX |
LM3488MM/NOPB | IC 1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM3488MM vs LM3488MM/NOPB |