There are no models available for this part yet.
Overview of LM3445MMX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3445MMX/NOPB | Texas Instruments | Triac Dimmable Offline LED Driver 10-VSSOP -40 to 125 |
Price & Stock for LM3445MMX by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC LED DRIVER OFFL DIM 10VSSOP | 59760 |
|
$0.5660 / $0.8480 | Buy Now |
CAD Models for LM3445MMX by Texas Instruments
Part Data Attributes for LM3445MMX by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
MSOP
|
Package Description
|
MSOP-10
|
Pin Count
|
10
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
3
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.09 mm
|
Supply Voltage-Max
|
12 V
|
Supply Voltage-Min
|
8 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for LM3445MMX
This table gives cross-reference parts and alternative options found for LM3445MMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3445MMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3445MM | IC LED DISPLAY DRIVER, PDSO10, LEAD FREE, MSOP-10, Display Driver | National Semiconductor Corporation | LM3445MMX vs LM3445MM |
LM3445MMX/NOPB | Triac dimmable offline LED driver 10-VSSOP -40 to 125 | Texas Instruments | LM3445MMX vs LM3445MMX/NOPB |
Related Parts for LM3445MMX
-
LM3S812-IQN50-C2TMicrocontrollers
-
LM3445MDisplay Drivers
-
LM26001MXASwitching Regulator or Controllers
-
LM324PWOperational Amplifiers
-
LM3420M5X-8.4Power Management Circuits
-
LM2941SXLinear Regulator ICs
-
LM3460M5-1.5Voltage References
-
LM4924SDXAudio/Video Amplifiers
-
LM26CIM5X-YHATemperature Sensors