Part Details for LM3420AM5-8.4 by Texas Instruments
Overview of LM3420AM5-8.4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM3420AM5-8.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM3420 Lithium-Ion Battery Charge Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for LM3420AM5-8.4
LM3420AM5-8.4 CAD Models
LM3420AM5-8.4 Part Data Attributes:
|
LM3420AM5-8.4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3420AM5-8.4
Texas Instruments
Lithium-Ion Battery Charge Controller 5-SOT-23 -40 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Voltage-Nom (Vsup) | 8.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for LM3420AM5-8.4
This table gives cross-reference parts and alternative options found for LM3420AM5-8.4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3420AM5-8.4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3420M5X-8.4 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN, Power Management Circuit | National Semiconductor Corporation | LM3420AM5-8.4 vs LM3420M5X-8.4 |
LM3420M5X-8.4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN | Texas Instruments | LM3420AM5-8.4 vs LM3420M5X-8.4 |
LM3420AM5-8.4/NOPB | Lithium-Ion Battery Charge Controller 5-SOT-23 -40 to 125 | Texas Instruments | LM3420AM5-8.4 vs LM3420AM5-8.4/NOPB |
LM3420M5-8.4/NOPB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN | Rochester Electronics LLC | LM3420AM5-8.4 vs LM3420M5-8.4/NOPB |
LM3420AM5X-8.4/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN, Power Management Circuit | Texas Instruments | LM3420AM5-8.4 vs LM3420AM5X-8.4/NOPB |
LM3420AM5-8.4/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN, Power Management Circuit | National Semiconductor Corporation | LM3420AM5-8.4 vs LM3420AM5-8.4/NOPB |
LM3420AM5X-8.4/NOPB | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO5 | National Semiconductor Corporation | LM3420AM5-8.4 vs LM3420AM5X-8.4/NOPB |