Part Details for LM3420AM5-8.4/NOPB by National Semiconductor Corporation
Overview of LM3420AM5-8.4/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3420AM5-8.4/NOPB
LM3420AM5-8.4/NOPB CAD Models
LM3420AM5-8.4/NOPB Part Data Attributes
|
LM3420AM5-8.4/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3420AM5-8.4/NOPB
National Semiconductor Corporation
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN, Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.115 mA | |
Supply Voltage-Max (Vsup) | 8.484 V | |
Supply Voltage-Min (Vsup) | 8.316 V | |
Supply Voltage-Nom (Vsup) | 8.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for LM3420AM5-8.4/NOPB
This table gives cross-reference parts and alternative options found for LM3420AM5-8.4/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3420AM5-8.4/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3420AM5-8.4/NOPB | Lithium-Ion Battery Charge Controller 5-SOT-23 -40 to 125 | Texas Instruments | LM3420AM5-8.4/NOPB vs LM3420AM5-8.4/NOPB |
LM3420M5X-8.4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN | Texas Instruments | LM3420AM5-8.4/NOPB vs LM3420M5X-8.4 |
LM3420AM5-8.4 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN, Power Management Circuit | National Semiconductor Corporation | LM3420AM5-8.4/NOPB vs LM3420AM5-8.4 |
LM3420M5-8.4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN | Texas Instruments | LM3420AM5-8.4/NOPB vs LM3420M5-8.4 |
LM3420M5X-8.4/NOPB | Lithium-Ion Battery Charge Controller 5-SOT-23 -40 to 125 | Texas Instruments | LM3420AM5-8.4/NOPB vs LM3420M5X-8.4/NOPB |
LM3420AM5X-8.4/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN, Power Management Circuit | Texas Instruments | LM3420AM5-8.4/NOPB vs LM3420AM5X-8.4/NOPB |
LM3420M5X-8.4 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN, Power Management Circuit | National Semiconductor Corporation | LM3420AM5-8.4/NOPB vs LM3420M5X-8.4 |