Part Details for LM3411M5-5.0/NOPB by National Semiconductor Corporation
Overview of LM3411M5-5.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM3411M5-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 925 |
|
$1.0035 / $2.4328 | Buy Now | |
|
Rochester Electronics | LM3411 Precision secondary regulator & driver RoHS: Compliant Status: Active Min Qty: 1 | 2564 |
|
$0.7520 / $0.8847 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for LM3411M5-5.0/NOPB
LM3411M5-5.0/NOPB CAD Models
LM3411M5-5.0/NOPB Part Data Attributes
|
LM3411M5-5.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3411M5-5.0/NOPB
National Semiconductor Corporation
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO5, SOT-23, SOP-5, Voltage Reference
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, SOP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.015 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |
Alternate Parts for LM3411M5-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM3411M5-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3411M5-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3411M5X-5.0/NOPB | Texas Instruments | $0.6815 | Precision secondary regulator & driver 5-SOT-23 -40 to 85 | LM3411M5-5.0/NOPB vs LM3411M5X-5.0/NOPB |
LM3411M5-5.0 | Texas Instruments | Check for Price | Precision Secondary Regulator/Driver 5-SOT-23 -40 to 85 | LM3411M5-5.0/NOPB vs LM3411M5-5.0 |
LM3411AM5-5.0/NOPB | Texas Instruments | $0.8859 | Precision secondary regulator & driver 5-SOT-23 -40 to 85 | LM3411M5-5.0/NOPB vs LM3411AM5-5.0/NOPB |
LM3411M5X-5.0 | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO5, SOT-23, SOP-5 | LM3411M5-5.0/NOPB vs LM3411M5X-5.0 |
LM3411AM5-5.0 | Texas Instruments | Check for Price | Precision Secondary Regulator/Driver 5-SOT-23 -40 to 85 | LM3411M5-5.0/NOPB vs LM3411AM5-5.0 |