Part Details for LM340S-12 by Texas Instruments
Overview of LM340S-12 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM340S-5.0/NOPB | Texas Instruments | 1.5A, Fixed Output Linear Regulator 3-DDPAK/TO-263 0 to 125 | |
LM340SX-12/NOPB | Texas Instruments | 1.5A, Fixed Output Linear Regulator 3-DDPAK/TO-263 0 to 125 | |
LM340SX-5.0 | Texas Instruments | 1.5A, Fixed Output Linear Regulator 3-DDPAK/TO-263 0 to 70 |
Part Details for LM340S-12
LM340S-12 CAD Models
LM340S-12 Part Data Attributes
|
LM340S-12
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM340S-12
Texas Instruments
12V FIXED POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.12% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.79 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 5% | |
Width | 8.64 mm |
Alternate Parts for LM340S-12
This table gives cross-reference parts and alternative options found for LM340S-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM340S-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM340S-12 | 12V FIXED POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN | Rochester Electronics LLC | LM340S-12 vs LM340S-12 |
LM340SX-12 | 12V FIXED POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN | Texas Instruments | LM340S-12 vs LM340SX-12 |
LM340SX-12 | IC VREG 12 V FIXED POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM340S-12 vs LM340SX-12 |
LM340SX-12/NOPB | 1.5-A, 35-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LM340S-12 vs LM340SX-12/NOPB |
LM340S-12 | IC VREG 12 V FIXED POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM340S-12 vs LM340S-12 |
LM340SX-12 | 12V FIXED POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN | Rochester Electronics LLC | LM340S-12 vs LM340SX-12 |
LM340S-12/NOPB | IC VREG 12 V FIXED POSITIVE REGULATOR, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM340S-12 vs LM340S-12/NOPB |
LM340S-12/NOPB | 1.5-A, 35-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LM340S-12 vs LM340S-12/NOPB |
LM340SX-12/NOPB | IC VREG 12 V FIXED POSITIVE REGULATOR, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM340S-12 vs LM340SX-12/NOPB |