-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 35-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM340S-12/NOPB-ND
|
DigiKey | IC REG LIN 12V 1.5A DDPAK/TO263 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1626 In Stock |
|
$0.9855 / $1.9800 | Buy Now |
DISTI #
926-LM340S-12/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-TERMINAL POS REG RoHS: Compliant | 886 |
|
$0.9530 / $2.1700 | Buy Now |
DISTI #
V99:2348_07274765
|
Arrow Electronics | Standard Regulator Pos 12V 1.5A 4-Pin(3+Tab) DDPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2132 | Americas - 156 |
|
$0.8802 / $1.3649 | Buy Now |
DISTI #
J56:1989_00015385
|
Arrow Electronics | Standard Regulator Pos 12V 1.5A 4-Pin(3+Tab) DDPAK Tube Min Qty: 45 Package Multiple: 45 Lead time: 6 Weeks Date Code: 2304 | Europe - 45 |
|
$0.8989 / $1.2525 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Rochester Electronics | LM340 1.5A, Fixed Output Linear Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 545 |
|
$0.8585 / $1.0100 | Buy Now |
DISTI #
LM340S-12/NOPB
|
TME | IC: voltage regulator, linear,fixed, 12V, 1.5A, TO263-3, SMD, tube Min Qty: 1 | 331 |
|
$1.1500 / $2.0400 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, linear,fixed, 12V, 1.5A, TO263-3, SMD, tube | 1035 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM340S-12/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM340S-12/NOPB
Texas Instruments
1.5-A, 35-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.12% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 8.6 mm |
This table gives cross-reference parts and alternative options found for LM340S-12/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM340S-12/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM340SX-12 | 12V FIXED POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN | Texas Instruments | LM340S-12/NOPB vs LM340SX-12 |
LM340S-12 | 12V FIXED POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN | Texas Instruments | LM340S-12/NOPB vs LM340S-12 |
LM340S-12 | IC VREG 12 V FIXED POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM340S-12/NOPB vs LM340S-12 |