Part Details for LM3409HVMY by National Semiconductor Corporation
Overview of LM3409HVMY by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LM3409HVMY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 5 |
|
$2.3520 | Buy Now |
|
Quest Components | 4 |
|
$2.1000 / $3.1500 | Buy Now |
Part Details for LM3409HVMY
LM3409HVMY CAD Models
LM3409HVMY Part Data Attributes
|
LM3409HVMY
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3409HVMY
National Semiconductor Corporation
IC LED DISPLAY DRIVER, PDSO10, PLASTIC, MSOP-10, Display Driver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HTSSOP, TSSOP10,.19,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LM3409HVMY
This table gives cross-reference parts and alternative options found for LM3409HVMY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3409HVMY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3409HVMYX/NOPB | 75-V PFET buck controller for high power LED drivers 10-HVSSOP -40 to 125 | Texas Instruments | LM3409HVMY vs LM3409HVMYX/NOPB |
LM3409HVMY | LED DISPLAY DRIVER, PDSO10, PLASTIC, MSOP-10 | Texas Instruments | LM3409HVMY vs LM3409HVMY |
LM3409HVMYX | LED DISPLAY DRIVER, PDSO10, PLASTIC, MSOP-10 | Texas Instruments | LM3409HVMY vs LM3409HVMYX |
LM3409HVMY/NOPB | IC LED DISPLAY DRIVER, PDSO10, PLASTIC, MSOP-10, Display Driver | National Semiconductor Corporation | LM3409HVMY vs LM3409HVMY/NOPB |