-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
350-mA constant, constant current output floating buck switching converter for high power LEDs 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3335
|
Newark | Led Driver, Buck, 1Mhz, Msop Powerpad-8, Device Topology:Buck, Constant Current, Input Voltage Min:4.5V, Input Voltage Max:30V, Output Voltage Max:27V, Output Current Max:350Ma, Switching Frequency:1Mhz, No. Of Outputs:1Outputs, Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3407MY/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1400 / $1.4500 | Buy Now |
DISTI #
LM3407MY/NOPBCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 8HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3719 In Stock |
|
$0.5275 / $1.3600 | Buy Now |
DISTI #
926-LM3407MY/NOPB
|
Mouser Electronics | LED Lighting Drivers 350MA,CONST CRNT OUT SWITCHING CONVERTER RoHS: Compliant | 5225 |
|
$0.5270 / $1.2800 | Buy Now |
DISTI #
V72:2272_07274745
|
Arrow Electronics | LED Driver 7 Segment 8-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2324 Container: Cut Strips | Americas - 988 |
|
$0.5232 / $0.9305 | Buy Now |
DISTI #
69712510
|
Verical | LED Driver 7 Segment 8-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2324 | Americas - 988 |
|
$0.5232 / $0.8496 | Buy Now |
|
Quest Components | 8 |
|
$1.7080 / $2.1350 | Buy Now | |
|
Ameya Holding Limited | LM3407MY/NOPB 降压控制器 开关稳压器, 350mA, 可调输出, 0.1 → 0.9 V, 1000 kHz, 8针 MSOP封装 | 1000 |
|
RFQ | |
|
Chip1Cloud | Constant Current Output Floating Buck Switching Converter for High-Power LEDs / IC LED DRIVER RGLTR DIM 8MSOP | 6000 |
|
RFQ | |
DISTI #
C1S746200315132
|
Chip1Stop | Conv DC-DC 4.5V to 30V Step Down Single-Out 0.45V to 27V 0.35A 8-Pin HVSSOP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 800 |
|
$0.5400 / $0.8380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3407MY/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3407MY/NOPB
Texas Instruments
350-mA constant, constant current output floating buck switching converter for high power LEDs 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max | 0.98 mA | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM3407MY/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3407MY/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3407MY | IC LED DISPLAY DRIVER, PDSO8, PLASTIC, MSOP-8, Display Driver | National Semiconductor Corporation | LM3407MY/NOPB vs LM3407MY |