-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
75V 1.5A constant current buck LED driver 14-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4177
|
Newark | Led Driver, Buck, 1Mhz, Htssop-14, Device Topology:Non Isolated Buck (Step Down), Input Voltage Min:6V, Input Voltage Max:75V, Output Voltage Max:73V, Output Current Max:1.5A, Switching Frequency:1Mhz, No. Of Outputs:1Outputs, Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3406HVMHX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1801 |
|
$2.8800 / $3.7300 | Buy Now |
DISTI #
LM3406HVMHX/NOPBCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4996 In Stock |
|
$1.4841 / $3.0700 | Buy Now |
DISTI #
926-LM3406HVMHX/NOPB
|
Mouser Electronics | LED Lighting Drivers 75V 1.5A constant current buck LED driver 14-HTSSOP -40 to 125 RoHS: Compliant | 6761 |
|
$1.4800 / $2.7700 | Buy Now |
|
Ameya Holding Limited | IC LED DRVR HP CONS CURR 14TSSOP | 18556 |
|
RFQ | |
|
Win Source Electronics | IC LED DRIVER RGLTR DIM 14HTSSOP | 22652 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3406HVMHX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3406HVMHX/NOPB
Texas Instruments
75V 1.5A constant current buck LED driver 14-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 75 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |