Part Details for LM339DTBR2G by onsemi
Overview of LM339DTBR2G by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM339DTBR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5324
|
Newark | Comparator, Quad, 1.3Us, Tssop-14, Comparator Type:General Purpose, No. Of Comparators:4 Comparators, Response Time:1.3Μs, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Comparator Case Style:Tssop, No. Of Pins:14Pins, Ic Output Rohs Compliant: Yes |Onsemi LM339DTBR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2164 |
|
$0.2710 / $0.6320 | Buy Now |
DISTI #
41K9887
|
Newark | Analogue Comparator, General Purpose, 4, 1.3 S, 3V To 36V, Tssop, 14 Rohs Compliant: Yes |Onsemi LM339DTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2630 | Buy Now |
DISTI #
04R7817
|
Newark | General Purpose Comparator, Quad, 1.3 Us, Tssop-14, Comparator Type:General Purpose, Response Time/Propogation Delay:1.3Μs, Supply Voltage Range:3V To 36V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi LM339DTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2990 | Buy Now |
DISTI #
LM339DTBR2GOSCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28820 In Stock |
|
$0.1909 / $0.5800 | Buy Now |
DISTI #
LM339DTBR2G
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM339DTBR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1893 / $0.2260 | Buy Now |
DISTI #
863-LM339DTBR2G
|
Mouser Electronics | Analog Comparators 3-36V Qud Comparator Commercial Temp RoHS: Compliant | 32518 |
|
$0.1900 / $0.5700 | Buy Now |
DISTI #
V72:2272_07283760
|
Arrow Electronics | Comparator Quad ±18V/36V 14-Pin TSSOP W T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2333 Container: Cut Strips | Americas - 965 |
|
$0.1958 / $0.5565 | Buy Now |
DISTI #
70339794
|
RS | LM339DTBR2G Quad Comparator, CMOS, TTL O/P, 1.3us 3 - 36 V 14-Pin TSSOP | ON Semiconductor LM339DTBR2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 / $0.5800 | RFQ |
|
Future Electronics | LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
Part Details for LM339DTBR2G
LM339DTBR2G CAD Models
LM339DTBR2G Part Data Attributes:
|
LM339DTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM339DTBR2G
onsemi
Comparator, Quad, Single Supply, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LM339DTBR2G
This table gives cross-reference parts and alternative options found for LM339DTBR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339DTBR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339PWRG3 | Quad differential comparator 14-TSSOP 0 to 70 | Texas Instruments | LM339DTBR2G vs LM339PWRG3 |
LM339PT | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, TSSOP-14 | ROHM Semiconductor | LM339DTBR2G vs LM339PT |
LM339PWRG4 | Quad differential comparator 14-TSSOP 0 to 70 | Texas Instruments | LM339DTBR2G vs LM339PWRG4 |
LM339PWR | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, LEAD FREE, TSSOP-14 | ROHM Semiconductor | LM339DTBR2G vs LM339PWR |
LM339PWG4 | Quad differential comparator 14-TSSOP 0 to 70 | Texas Instruments | LM339DTBR2G vs LM339PWG4 |
LM239P | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, TSSOP-14 | STMicroelectronics | LM339DTBR2G vs LM239P |
LM339P | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, ROHS COMPLIANT, TSSOP-14 | ROHM Semiconductor | LM339DTBR2G vs LM339P |
LM339PW | Quad differential comparator 14-TSSOP 0 to 70 | Texas Instruments | LM339DTBR2G vs LM339PW |
LM339PWE4 | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | LM339DTBR2G vs LM339PWE4 |
LM339PWR | Quad differential comparator 14-TSSOP 0 to 70 | Texas Instruments | LM339DTBR2G vs LM339PWR |