Part Details for LM239P by STMicroelectronics
Overview of LM239P by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM239P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | LOWPOWER QUAD VOLTAGE COMPARATORS | 3640 |
|
RFQ |
Part Details for LM239P
LM239P CAD Models
LM239P Part Data Attributes:
|
LM239P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM239P
STMicroelectronics
QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LM239P
This table gives cross-reference parts and alternative options found for LM239P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339PWRG3 | Quad differential comparator 14-TSSOP 0 to 70 | Texas Instruments | LM239P vs LM339PWRG3 |
LM339PT | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, TSSOP-14 | ROHM Semiconductor | LM239P vs LM339PT |
LM339PWRG4 | Quad differential comparator 14-TSSOP 0 to 70 | Texas Instruments | LM239P vs LM339PWRG4 |
LM339PWR | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, LEAD FREE, TSSOP-14 | ROHM Semiconductor | LM239P vs LM339PWR |
LM339PWG4 | Quad differential comparator 14-TSSOP 0 to 70 | Texas Instruments | LM239P vs LM339PWG4 |
LM339P | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, ROHS COMPLIANT, TSSOP-14 | ROHM Semiconductor | LM239P vs LM339P |
LM339PW | Quad differential comparator 14-TSSOP 0 to 70 | Texas Instruments | LM239P vs LM339PW |
LM339PWE4 | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | LM239P vs LM339PWE4 |
LM339PWR | Quad differential comparator 14-TSSOP 0 to 70 | Texas Instruments | LM239P vs LM339PWR |
LM339PWRE4 | Quad differential comparator 14-TSSOP 0 to 70 | Texas Instruments | LM239P vs LM339PWRE4 |