Part Details for LM324D/T3 by NXP Semiconductors
Overview of LM324D/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM324D/T3
LM324D/T3 CAD Models
LM324D/T3 Part Data Attributes
|
LM324D/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM324D/T3
NXP Semiconductors
QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Width | 3.9 mm |
Alternate Parts for LM324D/T3
This table gives cross-reference parts and alternative options found for LM324D/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324D/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324J | QUAD OP-AMP, 9000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP14, CERDIP-14 | STMicroelectronics | LM324D/T3 vs LM324J |
UA324DCQM | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14, | Fairchild Semiconductor Corporation | LM324D/T3 vs UA324DCQM |
LM324J | QUAD OP-AMP, 7000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | LM324D/T3 vs LM324J |
LM324J4 | IC OP-AMP, Operational Amplifier | Texas Instruments | LM324D/T3 vs LM324J4 |
LM324J | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | LM324D/T3 vs LM324J |
LM324D | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM324D/T3 vs LM324D |
UA324DC | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14, | Fairchild Semiconductor Corporation | LM324D/T3 vs UA324DC |
LM324J | LM324J | Intersil Corporation | LM324D/T3 vs LM324J |
LM324D-T | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SOT108-1, SOP-14, Operational Amplifier | NXP Semiconductors | LM324D/T3 vs LM324D-T |
LM324J | Military, quad 32-V 1-MHz operational amplifier 14-CDIP 0 to 70 | Texas Instruments | LM324D/T3 vs LM324J |