There are no models available for this part yet.
Overview of LM324J4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
CAD Models for LM324J4 by Texas Instruments
Part Data Attributes for LM324J4 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.5 µA
|
Common-mode Reject Ratio-Min
|
65 dB
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
9000 µV
|
JESD-30 Code
|
R-XDIP-T14
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Supply Current-Max
|
3 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Gain-Min
|
15000
|
Alternate Parts for LM324J4
This table gives cross-reference parts and alternative options found for LM324J4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324J4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA324DCQM | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14, | Fairchild Semiconductor Corporation | LM324J4 vs UA324DCQM |
LM324D-T | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SOT108-1, SOP-14, Operational Amplifier | NXP Semiconductors | LM324J4 vs LM324D-T |
LM324D/T3 | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14 | NXP Semiconductors | LM324J4 vs LM324D/T3 |
LM324J | Military, quad 32-V 1-MHz operational amplifier 14-CDIP 0 to 70 | Texas Instruments | LM324J4 vs LM324J |
LM324F | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14, | Philips Semiconductors | LM324J4 vs LM324F |
UA324DC | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14, | Fairchild Semiconductor Corporation | LM324J4 vs UA324DC |
LM324D | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM324J4 vs LM324D |
LM324J | QUAD OP-AMP, 7000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | LM324J4 vs LM324J |