Part Details for LM324AN/A+ by Texas Instruments
Overview of LM324AN/A+ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for LM324AN/A+
LM324AN/A+ CAD Models
LM324AN/A+ Part Data Attributes
|
LM324AN/A+
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM324AN/A+
Texas Instruments
IC IC,OP-AMP,QUAD,BIPOLAR,DIP,14PIN,PLASTIC, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO |
Alternate Parts for LM324AN/A+
This table gives cross-reference parts and alternative options found for LM324AN/A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324AN/A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324AN3 | IC OP-AMP, Operational Amplifier | Texas Instruments | LM324AN/A+ vs LM324AN3 |
LM324AN | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14 | Samsung Semiconductor | LM324AN/A+ vs LM324AN |
LM324AD | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM324AN/A+ vs LM324AD |
LM324AN/PB | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, DIP-14 | Texas Instruments | LM324AN/A+ vs LM324AN/PB |
LM324AN1 | OP-AMP | Texas Instruments | LM324AN/A+ vs LM324AN1 |
LM324AN | Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-PDIP 0 to 70 | Texas Instruments | LM324AN/A+ vs LM324AN |
LM324ANP1 | OP-AMP | Texas Instruments | LM324AN/A+ vs LM324ANP1 |