Part Details for LM324AN3 by Texas Instruments
Overview of LM324AN3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM324AN3
LM324AN3 CAD Models
LM324AN3 Part Data Attributes
|
LM324AN3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM324AN3
Texas Instruments
IC OP-AMP, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 15000 |
Alternate Parts for LM324AN3
This table gives cross-reference parts and alternative options found for LM324AN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324AN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324AN1 | OP-AMP | Texas Instruments | LM324AN3 vs LM324AN1 |
LM324AN | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, PLASTIC, TO-116, DIP-14 | AMD | LM324AN3 vs LM324AN |
LM324AN/NOPB | Quad 32-V 1-MHz operational amplifier 14-PDIP 0 to 70 | Texas Instruments | LM324AN3 vs LM324AN/NOPB |
LM324AN | Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-PDIP 0 to 70 | Texas Instruments | LM324AN3 vs LM324AN |
LM324AN | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14 | SGS-Ates Componenti Electronici SPA | LM324AN3 vs LM324AN |
LM324AN/A+ | IC IC,OP-AMP,QUAD,BIPOLAR,DIP,14PIN,PLASTIC, Operational Amplifier | Texas Instruments | LM324AN3 vs LM324AN/A+ |
LM324ANE4 | Quadruple Operational Amplifier 14-PDIP 0 to 70 | Texas Instruments | LM324AN3 vs LM324ANE4 |
LM324AN | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14, Operational Amplifier | NXP Semiconductors | LM324AN3 vs LM324AN |
LM324AN/B+ | IC,OP-AMP,QUAD,BIPOLAR,DIP,14PIN,PLASTIC | Texas Instruments | LM324AN3 vs LM324AN/B+ |
LM324AN | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14 | Samsung Semiconductor | LM324AN3 vs LM324AN |