Part Details for LM319M by National Semiconductor Corporation
Overview of LM319M by National Semiconductor Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM319M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM319M-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 14SOP Min Qty: 278 Container: Bulk MARKETPLACE PRODUCT |
1828 In Stock |
|
$1.0800 | Buy Now |
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Bristol Electronics | 1129 |
|
RFQ | ||
|
Bristol Electronics | 1249 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Plastic, SOP | 160 |
|
$0.9439 / $1.7480 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Plastic, SOP | 84 |
|
$0.2555 / $0.5110 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Plastic, SOP | 944 |
|
$0.5600 / $1.4000 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Plastic, SOP | 55 |
|
$1.5088 / $2.7432 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Plastic, SOP | 572 |
|
$1.1537 / $2.7968 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Plastic, SOP | 57 |
|
$1.5382 / $2.7968 | Buy Now |
Part Details for LM319M
LM319M CAD Models
LM319M Part Data Attributes:
|
LM319M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM319M
National Semiconductor Corporation
IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDSO14, SOP-14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1.2 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM319M
This table gives cross-reference parts and alternative options found for LM319M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM319M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM319AMX/NOPB | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDSO14, SOP-14, Comparator | National Semiconductor Corporation | LM319M vs LM319AMX/NOPB |
LM319AM | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDSO14, SOP-14, Comparator | National Semiconductor Corporation | LM319M vs LM319AM |
LM319M/NOPB | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDSO14, SOP-14, Comparator | National Semiconductor Corporation | LM319M vs LM319M/NOPB |
LM319MX | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDSO14, SOP-14, Comparator | National Semiconductor Corporation | LM319M vs LM319MX |