-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 40-V, adjustable linear voltage regulator 3-TO 0 to 0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46035-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A TO3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
475 In Stock |
|
$13.6872 / $19.8200 | Buy Now |
DISTI #
926-LM317H
|
Mouser Electronics | Linear Voltage Regulators 1.5-A, 40-V, adjustable linear voltage regulator 3-TO 0 to 0 RoHS: Compliant | 387 |
|
$13.2000 / $19.8100 | Buy Now |
|
Rochester Electronics | LM317-N-MIL 1.5A Adjustable Output Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3692 |
|
$11.5900 / $13.6300 | Buy Now |
|
Ameya Holding Limited | IC REG LIN POS ADJ 500MA TO39-3 | 6154 |
|
RFQ | |
|
Chip1Cloud | LM117/LM317A/LM317-N 3-Terminal Adjustable Regulator | IC REG LIN POS ADJ 500MA TO39-3 | 1080 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317H
Texas Instruments
1.5-A, 40-V, adjustable linear voltage regulator 3-TO 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-39 | |
Package Description | GREEN, METAL CAN, TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.25 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for LM317H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM117H/883C | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN | Texas Instruments | LM317H vs LM117H/883C |
SG117T/883C | Regulator, 1 Output, BIPolar, MBCY3, | Linfinity Microelectronics | LM317H vs SG117T/883C |
UC117AH/883BC | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, TO-3, 2 PIN | Unitrode Corporation | LM317H vs UC117AH/883BC |
IP117MAH-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM317H vs IP117MAH-BSS2 |
LM117H-BSS2 | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM317H vs LM117H-BSS2 |
LM117H | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, TO-39, 3 PIN | TT Electronics Resistors | LM317H vs LM117H |
LM117MH | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM317H vs LM117MH |
LM117H | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN | Motorola Mobility LLC | LM317H vs LM117H |
IP117MAH-883B | ADJUSTABLE POSITIVE REGULATOR, MBCY3 | TT Electronics Power and Hybrid / Semelab Limited | LM317H vs IP117MAH-883B |
M38510/11703BXA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, | Linfinity Microelectronics | LM317H vs M38510/11703BXA |