Part Details for UC117AH/883BC by Unitrode Corporation
Overview of UC117AH/883BC by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC117AH/883BC
UC117AH/883BC CAD Models
UC117AH/883BC Part Data Attributes
|
UC117AH/883BC
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC117AH/883BC
Unitrode Corporation
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for UC117AH/883BC
This table gives cross-reference parts and alternative options found for UC117AH/883BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC117AH/883BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM117H/883C | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN | Texas Instruments | UC117AH/883BC vs LM117H/883C |
SG117T/883C | Regulator, 1 Output, BIPolar, MBCY3, | Linfinity Microelectronics | UC117AH/883BC vs SG117T/883C |
IP117MAH-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UC117AH/883BC vs IP117MAH-BSS2 |
LM117H-BSS2 | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | UC117AH/883BC vs LM117H-BSS2 |
LM117H | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, TO-39, 3 PIN | TT Electronics Resistors | UC117AH/883BC vs LM117H |
LM117MH | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UC117AH/883BC vs LM117MH |
LM117H | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN | Motorola Mobility LLC | UC117AH/883BC vs LM117H |
IP117MAH-883B | ADJUSTABLE POSITIVE REGULATOR, MBCY3 | TT Electronics Power and Hybrid / Semelab Limited | UC117AH/883BC vs IP117MAH-883B |
M38510/11703BXA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, | Linfinity Microelectronics | UC117AH/883BC vs M38510/11703BXA |
SG117AT-883B | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MBCY3 | Microchip Technology Inc | UC117AH/883BC vs SG117AT-883B |