Part Details for LM317H-39 by TT Electronics Resistors
Overview of LM317H-39 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM317H-39
LM317H-39 CAD Models
LM317H-39 Part Data Attributes
|
LM317H-39
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM317H-39
TT Electronics Resistors
Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-39, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM317H-39
This table gives cross-reference parts and alternative options found for LM317H-39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317H-39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM117H/883C | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN | Texas Instruments | LM317H-39 vs LM117H/883C |
SG117T/883C | Regulator, 1 Output, BIPolar, MBCY3, | Linfinity Microelectronics | LM317H-39 vs SG117T/883C |
UC117AH/883BC | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, TO-3, 2 PIN | Unitrode Corporation | LM317H-39 vs UC117AH/883BC |
IP117MAH-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM317H-39 vs IP117MAH-BSS2 |
LM117H-BSS2 | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM317H-39 vs LM117H-BSS2 |
LM117H | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, TO-39, 3 PIN | TT Electronics Resistors | LM317H-39 vs LM117H |
LM117MH | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM317H-39 vs LM117MH |
LM117H | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN | Motorola Mobility LLC | LM317H-39 vs LM117H |
IP117MAH-883B | ADJUSTABLE POSITIVE REGULATOR, MBCY3 | TT Electronics Power and Hybrid / Semelab Limited | LM317H-39 vs IP117MAH-883B |
M38510/11703BXA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, | Linfinity Microelectronics | LM317H-39 vs M38510/11703BXA |