Amplifier Circuits
LM308N
Description: OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8

Overview of LM308N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LM308N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM308N by Texas Instruments

LM308N
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.01 µA
Common-mode Reject Ratio-Nom
100 dB
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDIP-T8
Length
9.817 mm
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Seated Height-Max
5.08 mm
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. LM308N
    Texas Instruments
    OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8
    VS

Alternate Parts for LM308N

This table gives cross-reference parts and alternative options found for LM308N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-01-096-0976 IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC National Semiconductor Corporation LM308N vs 5962-01-096-0976
5962-01-096-0976 IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC Texas Instruments LM308N vs 5962-01-096-0976

Related Parts for LM308N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM308N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM308N by Texas Instruments

  • Please alert me when LM308N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM308N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM308N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM308N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM308N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM308N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: