Part Details for LM308ANG by onsemi
Overview of LM308ANG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM308ANG
LM308ANG CAD Models
LM308ANG Part Data Attributes:
|
LM308ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM308ANG
onsemi
OP-AMP, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 110 dB | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.78 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for LM308ANG
This table gives cross-reference parts and alternative options found for LM308ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM208Z | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | LM308ANG vs PM208Z |
LM308AN8#PBF | IC OP-AMP, 500 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | LM308ANG vs LM308AN8#PBF |
PM1008GP | IC OP-AMP, 250 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | LM308ANG vs PM1008GP |
M38510/10104BPB | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | LM308ANG vs M38510/10104BPB |
LM108AP | OP-AMP, 500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8 | Texas Instruments | LM308ANG vs LM108AP |
LM308AN/A+ | OP-AMP, 730uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LM308ANG vs LM308AN/A+ |
LM308AN | IC OP-AMP, 750 uV OFFSET-MAX, PDIP8, Operational Amplifier | NXP Semiconductors | LM308ANG vs LM308AN |
LM108AD | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | AMD | LM308ANG vs LM108AD |
PM308AP | Operational Amplifier, 1 Func, 730uV Offset-Max, BIPolar, PDIP8, MINI, PLASTIC, DIP-8 | Precision Monolithics Inc | LM308ANG vs PM308AP |
M38510/10104BPX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | LM308ANG vs M38510/10104BPX |