Part Details for LM308ADR2 by onsemi
Overview of LM308ADR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM308ADR2
LM308ADR2 CAD Models
LM308ADR2 Part Data Attributes:
|
LM308ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM308ADR2
onsemi
OP-AMP, 730uV OFFSET-MAX, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.007 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 730 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 60000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LM308ADR2
This table gives cross-reference parts and alternative options found for LM308ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM308P | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8 | Texas Instruments | LM308ADR2 vs LM308P |
LM308D | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOP-8 | Motorola Semiconductor Products | LM308ADR2 vs LM308D |
M38510/10104SPA | IC OP-AMP, 1000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | LM308ADR2 vs M38510/10104SPA |
LM308AD | IC OP-AMP, 500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOP-8, Operational Amplifier | Texas Instruments | LM308ADR2 vs LM308AD |
SG308AM | Operational Amplifier, 1 Func, 730uV Offset-Max, BIPolar, PDIP8, | Linfinity Microelectronics | LM308ADR2 vs SG308AM |
LM108N | IC OP-AMP, 3000 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | LM308ADR2 vs LM108N |
OP12FZ | IC OP-AMP, 300 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, CDIP8, MINI, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | LM308ADR2 vs OP12FZ |
TL062BCD | JFET inputs, low input bias current | STMicroelectronics | LM308ADR2 vs TL062BCD |
TL062IDRE4 | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | LM308ADR2 vs TL062IDRE4 |
5962-3810104BPX | IC OP-AMP, 1000 uV OFFSET-MAX, DIP8, 0.250 X 0.375 INCH, DIP-8, Operational Amplifier | Linear Technology | LM308ADR2 vs 5962-3810104BPX |