Part Details for LM3045J by National Semiconductor Corporation
Overview of LM3045J by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3045J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, Array, DIP | 6 |
|
$3.3750 / $6.7500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, DIP | 31 |
|
$4.5000 / $6.7500 | Buy Now |
Part Details for LM3045J
LM3045J CAD Models
LM3045J Part Data Attributes
|
LM3045J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3045J
National Semiconductor Corporation
TRANSISTOR 5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | IN-LINE, R-CDIP-T14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 40 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 5 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 550 MHz |
Alternate Parts for LM3045J
This table gives cross-reference parts and alternative options found for LM3045J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3045J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3045D | 5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Intersil Corporation | LM3045J vs CA3045D |
CA3045 | 5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Intersil Corporation | LM3045J vs CA3045 |
LM3045J/883B | 5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, DIP-14 | Texas Instruments | LM3045J vs LM3045J/883B |
CA3045 | RF Small Signal Bipolar Transistor, 0.05A I(C), 5-Element, Very High Frequency Band, Silicon, NPN | Harris Semiconductor | LM3045J vs CA3045 |
CA3045 | RF Small Signal Bipolar Transistor, 0.05A I(C), 5-Element, Very High Frequency Band, Silicon, NPN | Rochester Electronics LLC | LM3045J vs CA3045 |
CA3045D | RF Small Signal Bipolar Transistor, 0.05A I(C), 5-Element, Very High Frequency Band, Silicon, NPN | Harris Semiconductor | LM3045J vs CA3045D |
CA3046 | 5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, DIP-14 | Intersil Corporation | LM3045J vs CA3046 |