Part Details for LM3045J/883B by Texas Instruments
Overview of LM3045J/883B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3045J/883B
LM3045J/883B CAD Models
LM3045J/883B Part Data Attributes
|
LM3045J/883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3045J/883B
Texas Instruments
5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | IN-LINE, R-CDIP-T14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.01 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | COMPLEX | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDIP-T14 | |
Number of Elements | 5 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 550 MHz |
Alternate Parts for LM3045J/883B
This table gives cross-reference parts and alternative options found for LM3045J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3045J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3045D | 5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Intersil Corporation | LM3045J/883B vs CA3045D |
CA3045 | 5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Intersil Corporation | LM3045J/883B vs CA3045 |
CA3045 | RF Small Signal Bipolar Transistor, 0.05A I(C), 5-Element, Very High Frequency Band, Silicon, NPN | Harris Semiconductor | LM3045J/883B vs CA3045 |
CA3045 | RF Small Signal Bipolar Transistor, 0.05A I(C), 5-Element, Very High Frequency Band, Silicon, NPN | Rochester Electronics LLC | LM3045J/883B vs CA3045 |
CA3045D | RF Small Signal Bipolar Transistor, 0.05A I(C), 5-Element, Very High Frequency Band, Silicon, NPN | Harris Semiconductor | LM3045J/883B vs CA3045D |
LM3045J | TRANSISTOR 5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | National Semiconductor Corporation | LM3045J/883B vs LM3045J |
CA3046 | 5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, DIP-14 | Intersil Corporation | LM3045J/883B vs CA3046 |