Power Circuits
LM2931ADT-5.0RKG
onsemi
Description: LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, DPAK (SINGLE GAUGE) TO-252, 2500-REEL

Overview of LM2931ADT-5.0RKG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
QB-78K0RKG3L-TB Renesas Electronics Corporation 78K0R/KG3-L Target Board (Discontinued product), , /
QB-78K0RKG3-TB Renesas Electronics Corporation 78K0R/KG3 Target Board (Discontinued product), , /
TPS84250RKGR Texas Instruments 7V to 50V, 2.5A Step-Down Integrated Power Solution 41-B1QFN -40 to 85

Price & Stock for LM2931ADT-5.0RKG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 26K3618
Newark Ic, volt Regulator, fixed,+5V, bipolar, sip,3Pin, plastic |Onsemi LM2931ADT-5.0RKG RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3430
  • 3,000 $0.3350
  • 6,000 $0.3090
  • 12,000 $0.2890
  • 18,000 $0.2690
  • 30,000 $0.2570
$0.2570 / $0.3430 Buy Now
DISTI # 81Y6432
Newark Ldo, Fixed, 5V, 0.1A, To-252-3, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:40V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Voltage Rohs Compliant: Yes |Onsemi LM2931ADT-5.0RKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.7800
  • 10 $0.6350
  • 25 $0.5630
  • 50 $0.4910
  • 100 $0.4180
  • 250 $0.4080
  • 500 $0.3970
$0.3970 / $0.7800 Buy Now
DISTI # LM2931ADT-5.0RKGOSCT-ND
DigiKey IC REG LINEAR 5V 100MA DPAK Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4315
In Stock
  • 1 $0.7500
  • 10 $0.6630
  • 25 $0.6228
  • 100 $0.4721
  • 250 $0.4018
  • 500 $0.3817
  • 1,000 $0.2913
  • 2,500 $0.2712
  • 5,000 $0.2612
  • 12,500 $0.2511
  • 25,000 $0.2486
$0.2486 / $0.7500 Buy Now
DISTI # LM2931ADT-5.0RKG
Avnet Americas LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: LM2931ADT-5.0RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.1868
  • 5,000 $0.1817
  • 10,000 $0.1767
  • 15,000 $0.1716
  • 20,000 $0.1666
  • 25,000 $0.1615
  • 250,000 $0.1565
$0.1565 / $0.1868 Buy Now
DISTI # 863-LM2931ADT-5.0RKG
Mouser Electronics LDO Voltage Regulators 5V 100mA w/Load Dump RoHS: Compliant 9686
  • 1 $0.7500
  • 10 $0.6110
  • 100 $0.4020
  • 500 $0.3820
  • 1,000 $0.2920
  • 2,500 $0.2610
  • 10,000 $0.2510
  • 25,000 $0.2480
$0.2480 / $0.7500 Buy Now
DISTI # 70466114
RS LM2931ADT-5.0RKG, LDOVoltageRegulator,100mA,5V +/-3.8%,Max. of 40Vin,3-Pin DPAK | ON Semiconductor LM2931ADT-5.0RKG RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk 0
  • 20 $0.8000
  • 200 $0.7600
  • 1,000 $0.7300
  • 2,000 $0.6900
$0.6900 / $0.8000 RFQ
Future Electronics LM2931 Series 5 V Fixed Output 100 mA SMT LDO Voltage Regulator - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel 0
Reel
  • 2,500 $0.2600
  • 5,000 $0.2550
  • 7,500 $0.2500
  • 10,000 $0.2500
  • 12,500 $0.2450
$0.2450 / $0.2600 Buy Now
Onlinecomponents.com LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V, ±3.8% RoHS: Compliant 0
  • 2,500 $0.2723
  • 5,000 $0.2578
  • 7,500 $0.2539
  • 10,000 $0.2501
  • 25,000 $0.2464
  • 50,000 $0.2427
$0.2427 / $0.2723 Buy Now
DISTI # LM2931ADT-5.0RKG
Avnet Asia LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R (Alt: LM2931ADT-5.0RKG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days 0
  • 5,000 $0.1661
  • 10,000 $0.1639
  • 15,000 $0.1618
  • 25,000 $0.1598
  • 50,000 $0.1558
  • 125,000 $0.1520
  • 250,000 $0.1485
$0.1485 / $0.1661 Buy Now
DISTI # LM2931ADT-5.0RKG
Avnet Silica LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R (Alt: LM2931ADT-5.0RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901963127
Chip1Stop Linear Regulator RoHS: Compliant Container: Cut Tape 4850
  • 5 $0.5530
  • 10 $0.4860
  • 50 $0.3690
  • 100 $0.3440
  • 200 $0.3430
  • 500 $0.2890
  • 1,000 $0.2730
$0.2730 / $0.5530 Buy Now
DISTI # LM2931ADT-5.0RKG
EBV Elektronik LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R (Alt: LM2931ADT-5.0RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now
LCSC 100mA 90dB(120Hz) Fixed 5V Positive electrode 26V DPAK Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 4579
  • 1 $0.4801
  • 10 $0.3962
  • 30 $0.3543
  • 100 $0.3228
  • 500 $0.2976
  • 1,000 $0.2850
$0.2850 / $0.4801 Buy Now

CAD Models for LM2931ADT-5.0RKG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2931ADT-5.0RKG by onsemi

LM2931ADT-5.0RKG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
DPAK (SINGLE GAUGE) TO-252
Package Description
DPAK-3
Pin Count
3
Manufacturer Package Code
369C
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
14 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.16 V
Input Voltage Absolute-Max
40 V
Input Voltage-Max
26 V
Input Voltage-Min
6 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Length
6.54 mm
Line Regulation-Max
0.03%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.38 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
2.29 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
5%
Width
6.16 mm
Want to compare parts?
  1. LM2931ADT-5.0RKG
    onsemi
    LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
    VS

Alternate Parts for LM2931ADT-5.0RKG

This table gives cross-reference parts and alternative options found for LM2931ADT-5.0RKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931ADT-5.0RKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2931ADT-5.0 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, DPAK-3 onsemi LM2931ADT-5.0RKG vs LM2931ADT-5.0
LM2931ADT-5.0RK 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, DPAK-3 onsemi LM2931ADT-5.0RKG vs LM2931ADT-5.0RK
LM2931ADT-5.0G LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, DPAK (SINGLE GAUGE) TO-252, 75-TUBE onsemi LM2931ADT-5.0RKG vs LM2931ADT-5.0G
Part Number Description Manufacturer Compare
LM2931AS-5.0 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 85 Texas Instruments LM2931ADT-5.0RKG vs LM2931AS-5.0
LM2931AD2T-5R4G LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, 3 LEAD D2PAK, 800-REEL onsemi LM2931ADT-5.0RKG vs LM2931AD2T-5R4G
LP2954AIS 5V Micropower Low-Dropout Voltage Regulator 3-DDPAK/TO-263 -40 to 125 Texas Instruments LM2931ADT-5.0RKG vs LP2954AIS
LM2931S-5.0/NOPB 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 85 Texas Instruments LM2931ADT-5.0RKG vs LM2931S-5.0/NOPB
TLV2217-33KTPR 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO2, PLASTIC, TO-252AC, FM-3 Texas Instruments LM2931ADT-5.0RKG vs TLV2217-33KTPR
LM2931ASX-5.0/NOPB IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2931ADT-5.0RKG vs LM2931ASX-5.0/NOPB
LM2931AD2T-5.0R4 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC LM2931ADT-5.0RKG vs LM2931AD2T-5.0R4
LP2954AIS/NOPB 250-mA, 30-V, low-dropout voltage regulator with high-accuracy 3-DDPAK/TO-263 -40 to 125 Texas Instruments LM2931ADT-5.0RKG vs LP2954AIS/NOPB
LM2937ESX-5.0 IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2931ADT-5.0RKG vs LM2937ESX-5.0
LP2954AIS IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2931ADT-5.0RKG vs LP2954AIS

Related Parts for LM2931ADT-5.0RKG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2931ADT-5.0RKG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2931ADT-5.0RKG by onsemi

Select Manufacturer
Which Manufacturer of LM2931ADT-5.0RKG would you like to use for your alert(s)?
  • Please alert me when LM2931ADT-5.0RKG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2931ADT-5.0RKG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2931ADT-5.0RKG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2931ADT-5.0RKG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2931ADT-5.0RKG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2931ADT-5.0RKG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: