Part Details for LM2931AD-5.0 by Motorola Mobility LLC
Overview of LM2931AD-5.0 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2931AD-5.0
LM2931AD-5.0 CAD Models
LM2931AD-5.0 Part Data Attributes
|
LM2931AD-5.0
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LM2931AD-5.0
Motorola Mobility LLC
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for LM2931AD-5.0
This table gives cross-reference parts and alternative options found for LM2931AD-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931AD-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931MX-5.0 | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85 | Texas Instruments | LM2931AD-5.0 vs LM2931MX-5.0 |
LM2931AM-5.0 | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85 | Texas Instruments | LM2931AD-5.0 vs LM2931AM-5.0 |
LM2931D-5.0R2 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8 | onsemi | LM2931AD-5.0 vs LM2931D-5.0R2 |
LM2931AM-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931AD-5.0 vs LM2931AM-5.0 |
LM2931AD-5.0G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM2931AD-5.0 vs LM2931AD-5.0G |
LM2931M-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931AD-5.0 vs LM2931M-5.0/NOPB |
LM2931D-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8 | onsemi | LM2931AD-5.0 vs LM2931D-5.0 |
LM2931AM-5.0X | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOIC-8 | Texas Instruments | LM2931AD-5.0 vs LM2931AM-5.0X |
LM2931AM-5.0X | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931AD-5.0 vs LM2931AM-5.0X |
LM2931M-5.0X | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2931AD-5.0 vs LM2931M-5.0X |