Part Details for MC33263NW-33R2 by Motorola Mobility LLC
Overview of MC33263NW-33R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33263NW-33R2
MC33263NW-33R2 CAD Models
MC33263NW-33R2 Part Data Attributes:
|
MC33263NW-33R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33263NW-33R2
Motorola Mobility LLC
3.3V FIXED POSITIVE LDO REGULATOR, 0.26V DROPOUT, PDSO6, PLASTIC, SOT-23L, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.26 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 3.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Voltage1-Max | 3.42 V | |
Output Voltage1-Min | 3.18 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.6% | |
Width | 2.2 mm |
Alternate Parts for MC33263NW-33R2
This table gives cross-reference parts and alternative options found for MC33263NW-33R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33263NW-33R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5203A-5GT3 | 5V FIXED POSITIVE LDO REGULATOR, 1.15V DROPOUT, PSFM3, TO-220, 3 PIN | Motorola Mobility LLC | MC33263NW-33R2 vs CS5203A-5GT3 |
LT1084CM-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, PSSO2, D2PAK-3, Fixed Positive Single Output LDO Regulator | Linear Technology | MC33263NW-33R2 vs LT1084CM-3.3 |
CS5203A-3GT3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.15V DROPOUT, PSFM3, TO-220, 3 PIN | Motorola Mobility LLC | MC33263NW-33R2 vs CS5203A-3GT3 |
SPX29301T5-L-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO5, LEAD FREE, TO-263BB, 5 PIN | Exar Corporation | MC33263NW-33R2 vs SPX29301T5-L-3.3 |
CS5203A-2GT3 | 1.5V FIXED POSITIVE LDO REGULATOR, 1.15V DROPOUT, PSFM3, TO-220, 3 PIN | Motorola Mobility LLC | MC33263NW-33R2 vs CS5203A-2GT3 |
SPX3819S-L-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | Exar Corporation | MC33263NW-33R2 vs SPX3819S-L-2.5 |
SPX3940AT-3.3-L/TR | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PSSO3, LEAD FREE, TO-263, 3 PIN | Exar Corporation | MC33263NW-33R2 vs SPX3940AT-3.3-L/TR |
SPX3819S-L-5.0/TR | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | Exar Corporation | MC33263NW-33R2 vs SPX3819S-L-5.0/TR |
ADP3300ART-2.85-R7 | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.17 V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN | Rochester Electronics LLC | MC33263NW-33R2 vs ADP3300ART-2.85-R7 |
LT1085CM-3.3#TR | LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | MC33263NW-33R2 vs LT1085CM-3.3#TR |