-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V FIXED POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG LDO 5V 0.15A DDPAK | 10600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2930S-5.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2930S-5.0
Texas Instruments
5V FIXED POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.3 V | |
Output Voltage1-Min | 4.7 V | |
Output Voltage1-Nom | 5 V | |
Package Code | TO-263 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.79 mm | |
Technology | BIPOLAR | |
Terminal Pitch | 2.54 mm | |
Voltage Tolerance-Max | 6% | |
Width | 8.635 mm |
This table gives cross-reference parts and alternative options found for LM2930S-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2930S-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2930SX-5.0 | 5V FIXED POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN | Texas Instruments | LM2930S-5.0 vs LM2930SX-5.0 |
LM2930SX-5.0/NOPB | 5V FIXED POSITIVE REGULATOR, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN | Texas Instruments | LM2930S-5.0 vs LM2930SX-5.0/NOPB |
LM2930S-5.0/NOPB | 5V FIXED POSITIVE REGULATOR, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN | Texas Instruments | LM2930S-5.0 vs LM2930S-5.0/NOPB |
LM2930SX-5.0 | Fixed Positive Standard Regulator, 5V, BIPolar, PSSO3 | National Semiconductor Corporation | LM2930S-5.0 vs LM2930SX-5.0 |