Part Details for CS8126-1YTV5 by Cherry Semiconductor Corporation
Overview of CS8126-1YTV5 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CS8126-1YTV5
CS8126-1YTV5 CAD Models
CS8126-1YTV5 Part Data Attributes
|
CS8126-1YTV5
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS8126-1YTV5
Cherry Semiconductor Corporation
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PZFM5, TO-220, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 3% |
Alternate Parts for CS8126-1YTV5
This table gives cross-reference parts and alternative options found for CS8126-1YTV5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8126-1YTV5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS8126-1YDPS7G | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, D2PAK-7 (Short Lead), 50-TUBE | onsemi | CS8126-1YTV5 vs CS8126-1YDPS7G |
CS8126-2GTHA5 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PZFM5, HORIZONTAL, TO-220, 5 PIN | onsemi | CS8126-1YTV5 vs CS8126-2GTHA5 |
LM2927T | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PSFM5, TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | CS8126-1YTV5 vs LM2927T |
CS8126-2YTV5 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PZFM5, TO-220, 5 PIN | Cherry Semiconductor Corporation | CS8126-1YTV5 vs CS8126-2YTV5 |
CS8126-1YTHA5G | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, TO-220 5 LEAD (THA5), 50-TUBE | onsemi | CS8126-1YTV5 vs CS8126-1YTHA5G |
CS-8126-2TH5 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM5, HORIZONTAL, TO-220, 5 PIN | Cherry Semiconductor Corporation | CS8126-1YTV5 vs CS-8126-2TH5 |
CS-8126-1T5 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM5, STRAIGHT, TO-220, 5 PIN | Cherry Semiconductor Corporation | CS8126-1YTV5 vs CS-8126-1T5 |
CS8126-1YTHER5 | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, TO-220 5 LEAD (THE5), 500-REEL | onsemi | CS8126-1YTV5 vs CS8126-1YTHER5 |
CS8126YDPR7 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSSO7, D2PAK-7 | Cherry Semiconductor Corporation | CS8126-1YTV5 vs CS8126YDPR7 |
CS8126YDPSR7 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO7, D2PAK-7 | onsemi | CS8126-1YTV5 vs CS8126YDPSR7 |