-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7815
|
Newark | Precision Comparator, Dual, 1.5 Us, Soic-8, Comparator Type:Precision, No. Of Channels:2Channels, Response Time/Propogation Delay:1.5Μs, Supply Voltage Range:± 1V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Product Range:-Rohs Compliant: Yes |Onsemi LM2903VDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2180 | Buy Now |
DISTI #
98H0565
|
Newark | Analogue Comparator, Precision, 2, 1.5 S, 1V To 18V, Soic, 8 Rohs Compliant: Yes |Onsemi LM2903VDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1710 | Buy Now |
DISTI #
LM2903VDR2GOSCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9728 In Stock |
|
$0.1240 / $0.4400 | Buy Now |
DISTI #
LM2903VDR2G
|
Avnet Americas | Comparator Dual ±18V/36V 8-Pin SOIC N T/R - Tape and Reel (Alt: LM2903VDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0975 / $0.1016 | Buy Now |
DISTI #
LM2903VDR2G
|
Avnet Americas | Comparator Dual ±18V/36V 8-Pin SOIC N T/R - Tape and Reel (Alt: LM2903VDR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1368 Partner Stock |
|
RFQ | |
DISTI #
863-LM2903VDR2G
|
Mouser Electronics | Analog Comparators 2-36V Dual Extended Temp RoHS: Compliant | 93080 |
|
$0.1200 / $0.3200 | Buy Now |
DISTI #
E02:0323_00078724
|
Arrow Electronics | Comparator Dual ±18V/36V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2429 | Europe - 22500 |
|
$0.1130 / $0.1153 | Buy Now |
DISTI #
V72:2272_07310604
|
Arrow Electronics | Comparator Dual ±18V/36V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2403 Container: Cut Strips | Americas - 10000 |
|
$0.1026 / $0.2885 | Buy Now |
DISTI #
70371474
|
RS | LM2903VDR2G Dual Comparator, CMOS/TTL O/P, 1.5us 2 - 36 V dc 8-Pin SOIC | ON Semiconductor LM2903VDR2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3520 / $0.4140 | RFQ |
|
Future Electronics | LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 20000Reel |
|
$0.1010 / $0.1110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903VDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2903VDR2G
onsemi
Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2903VDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903VDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA2903DTF | Comparator, Dual, 3000-REEL | onsemi | LM2903VDR2G vs KA2903DTF |
NCV2903DR2 | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | LM2903VDR2G vs NCV2903DR2 |
NCV2903DR2G | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | LM2903VDR2G vs NCV2903DR2G |
LM2903VDR2 | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM2903VDR2G vs LM2903VDR2 |