Amplifier Circuits
LM2903M8-13
Description: Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, PDSO8, MSOP-8

Overview of LM2903M8-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM2903M8-13 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # LM2903M8-13DICT-ND
DigiKey IC COMPARATOR 2 DIFF 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 12213
In Stock
  • 1 $0.3700
  • 10 $0.2270
  • 25 $0.1876
  • 100 $0.1425
  • 250 $0.1201
  • 500 $0.1063
  • 1,000 $0.0947
  • 2,500 $0.0823
  • 5,000 $0.0746
  • 7,500 $0.0708
  • 12,500 $0.0665
  • 17,500 $0.0640
  • 25,000 $0.0615
  • 62,500 $0.0562
  • 125,000 $0.0530
$0.0530 / $0.3700 Buy Now
DISTI # LM2903M8-13
Avnet Americas Differential Comparator Dual CMOS/TTL 2V to 36/1V to 18V 8-Pin MSOP T/R - Tape and Reel (Alt: LM2903M8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 492500 Factory Stock
  • 2,500 $0.0450
  • 5,000 $0.0434
  • 10,000 $0.0421
  • 15,000 $0.0408
  • 20,000 $0.0393
  • 25,000 $0.0387
  • 250,000 $0.0381
$0.0381 / $0.0450 Buy Now
DISTI # 621-LM2903M8-13
Mouser Electronics Analog Comparators Comparator RoHS: Compliant 330872
  • 1 $0.3700
  • 10 $0.1880
  • 100 $0.1070
  • 1,000 $0.0900
  • 2,500 $0.0630
  • 10,000 $0.0530
  • 25,000 $0.0480
  • 100,000 $0.0470
$0.0470 / $0.3700 Buy Now
Future Electronics LM2903M8 Series 36 V 16 mA Dual and Quad Differential Comparator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $0.0635
  • 7,500 $0.0612
  • 25,000 $0.0588
  • 50,000 $0.0574
  • 100,000 $0.0550
$0.0550 / $0.0635 Buy Now
Future Electronics LM2903M8 Series 36 V 16 mA Dual and Quad Differential Comparator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $0.0621
  • 7,500 $0.0597
  • 12,500 $0.0586
  • 25,000 $0.0572
  • 50,000 $0.0550
$0.0550 / $0.0621 Buy Now
DISTI # LM2903M8-13
TME IC: comparator, universal, Cmp: 2, SMT, MSOP8, reel,tape, 200nA Min Qty: 1 2376
  • 1 $0.3450
  • 10 $0.2640
  • 50 $0.2070
  • 100 $0.1840
  • 250 $0.1580
  • 500 $0.1390
  • 1,000 $0.1220
  • 2,500 $0.1010
  • 5,000 $0.0960
$0.0960 / $0.3450 Buy Now
DISTI # LM2903M8-13
Avnet Silica Differential Comparator Dual CMOS/TTL 2V to 36/1V to 18V 8-Pin MSOP T/R (Alt: LM2903M8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 30000
Buy Now
CHIPMALL.COM LIMITED IC COMPARATOR DUAL DIFF 8MSOP 288
  • 10 $0.1914
  • 100 $0.1554
  • 250 $0.1401
  • 500 $0.1209
  • 2,500 $0.1122
  • 5,000 $0.1071
$0.1071 / $0.1914 Buy Now
LCSC 7mV 250nA MSOP-8 Comparators ROHS 288
  • 5 $0.1935
  • 50 $0.1409
  • 150 $0.1124
  • 500 $0.0970
  • 2,500 $0.0901
  • 5,000 $0.0860
$0.0860 / $0.1935 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 2500 187500
  • 2,500 $0.0640
  • 187,500 $0.0597
$0.0597 / $0.0640 Buy Now
Win Source Electronics IC COMPARATOR DUAL DIFF 8MSOP 48000
  • 235 $0.2170
  • 565 $0.1780
  • 870 $0.1730
  • 1,200 $0.1670
  • 1,545 $0.1620
  • 2,070 $0.1450
$0.1450 / $0.2170 Buy Now

CAD Models for LM2903M8-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2903M8-13 by Diodes Incorporated

LM2903M8-13
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
MSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.5 µA
Input Offset Voltage-Max
4000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Response Time-Nom
1300 ns
Seated Height-Max
1.1 mm
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LM2903M8-13
    Diodes Incorporated
    Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, PDSO8, MSOP-8
    VS

Alternate Parts for LM2903M8-13

This table gives cross-reference parts and alternative options found for LM2903M8-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903M8-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2903MX Comparator, Dual, Low Offset Voltage, 3000-REEL onsemi LM2903M8-13 vs LM2903MX
Part Number Description Manufacturer Compare
LM2903VN Comparator, Dual, Low Offset Voltage, 8 LEAD PDIP, 50-TUBE onsemi LM2903M8-13 vs LM2903VN
KA2903DTF Comparator, Dual, 3000-REEL onsemi LM2903M8-13 vs KA2903DTF
LM2903DT Low power dual voltage comparator STMicroelectronics LM2903M8-13 vs LM2903DT
NCV2903DR2G Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified onsemi LM2903M8-13 vs NCV2903DR2G
LM2903VDR2G Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL onsemi LM2903M8-13 vs LM2903VDR2G
LM2903DR2 Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL onsemi LM2903M8-13 vs LM2903DR2
BA2903FV-E2 Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, SSOP-8 ROHM Semiconductor LM2903M8-13 vs BA2903FV-E2
NCV2903DR2 Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified onsemi LM2903M8-13 vs NCV2903DR2
LM2903VDR2 Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL onsemi LM2903M8-13 vs LM2903VDR2
LM2903AS-13 Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, PDSO8, SOP-8 Diodes Incorporated LM2903M8-13 vs LM2903AS-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2903M8-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2903M8-13 by Diodes Incorporated

  • Please alert me when LM2903M8-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2903M8-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2903M8-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2903M8-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2903M8-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2903M8-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: