-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 26-V 1-MHz operational amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2902MX/NOPB | Texas Instruments | Low Power Quad Operational Amplifier 14-SOIC -40 to 85 | |
LM2902MT/NOPB | Texas Instruments | Low Power Quad Operational Amplifier 14-TSSOP -40 to 85 | |
LM2902MTX/NOPB | Texas Instruments | Low Power Quad Operational Amplifier 14-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3232
|
Newark | Op Amp, 1Mhz, 0.5V/Us, Soic-14, No. Of A, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2902M/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3200 / $1.8100 | Buy Now |
DISTI #
LM2902M/NOPB-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4154 In Stock |
|
$0.5830 / $1.4500 | Buy Now |
DISTI #
926-LM2902M/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps LOW PWR QUAD OP AMP RoHS: Compliant | 23392 |
|
$0.5950 / $1.4500 | Buy Now |
DISTI #
LM2902M/NOPB
|
TME | IC: operational amplifier, 1MHz, Ch: 4, SO14, ±1.5÷13VDC,3÷26VDC Min Qty: 1 | 827 |
|
$0.6000 / $1.0500 | Buy Now |
DISTI #
C1S523900507034
|
Chip1Stop | OP Amp Quad GP ±13V/26V 14-Pin SOIC N Rail RoHS: Compliant pbFree: Yes Container: Tube | 35 |
|
$1.1700 / $2.4100 | Buy Now |
|
Win Source Electronics | LM124-N/LM224-N/LM324-N/LM2902-N Low Power Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC | 14997 |
|
$1.8060 / $2.7090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2902M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2902M/NOPB
Texas Instruments
Quad 26-V 1-MHz operational amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2902M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2902M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2902MEP | QUAD OP-AMP, 7000uV OFFSET-MAX, PDSO14, SOIC-14 | Texas Instruments | LM2902M/NOPB vs LM2902MEP |
LM2902MX | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | LM2902M/NOPB vs LM2902MX |
LM2902M | Operational Amplifier, | Rochester Electronics LLC | LM2902M/NOPB vs LM2902M |
LM2902M_NL | Operational Amplifier, 4 Func, BIPolar, PDSO14, LEAD FREE, SOP-14 | Fairchild Semiconductor Corporation | LM2902M/NOPB vs LM2902M_NL |
LM2902MEP | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LM2902M/NOPB vs LM2902MEP |
LM2902KVQDREP | QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, SOIC-14 | Texas Instruments | LM2902M/NOPB vs LM2902KVQDREP |
LM2902MX/NOPB | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, LEAD FREE, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | LM2902M/NOPB vs LM2902MX/NOPB |
LM2902MX/NOPB | Quad 26-V 1-MHz operational amplifier 14-SOIC -40 to 85 | Texas Instruments | LM2902M/NOPB vs LM2902MX/NOPB |
LM2902KVQDRG4 | QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | LM2902M/NOPB vs LM2902KVQDRG4 |
LM2902MX/NOPB | Operational Amplifier, | Rochester Electronics LLC | LM2902M/NOPB vs LM2902MX/NOPB |