Part Details for LM2902MEP by Texas Instruments
Overview of LM2902MEP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2902MEP
LM2902MEP CAD Models
LM2902MEP Part Data Attributes:
|
LM2902MEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2902MEP
Texas Instruments
QUAD OP-AMP, 7000uV OFFSET-MAX, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.64 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |
Alternate Parts for LM2902MEP
This table gives cross-reference parts and alternative options found for LM2902MEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2902MEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2902MEP | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LM2902MEP vs LM2902MEP |
LM2902MX/NOPB | Quad 26-V 1-MHz operational amplifier 14-SOIC -40 to 85 | Texas Instruments | LM2902MEP vs LM2902MX/NOPB |
LM2902MX | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | LM2902MEP vs LM2902MX |
LM2902M96 | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | LM2902MEP vs LM2902M96 |
LM2902M/NOPB | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, LEAD FREE, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | LM2902MEP vs LM2902M/NOPB |
LM2902M | Operational Amplifier, Single Supply, Quad, 4860-TUBE | onsemi | LM2902MEP vs LM2902M |
LM2902M_NL | Operational Amplifier, 4 Func, BIPolar, PDSO14, LEAD FREE, SOP-14 | Fairchild Semiconductor Corporation | LM2902MEP vs LM2902M_NL |
LM2902MX/NOPB | Operational Amplifier, | Rochester Electronics LLC | LM2902MEP vs LM2902MX/NOPB |
LM2902M | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14 | Harris Semiconductor | LM2902MEP vs LM2902M |
LM2902M/NOPB | Quad 26-V 1-MHz operational amplifier 14-SOIC -40 to 85 | Texas Instruments | LM2902MEP vs LM2902M/NOPB |