-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5314
|
Newark | Comparator, Quad, Tssop-14, Comparator Type:-, No. Of Comparators:4 Comparators, Response Time:1.3Μs, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Comparator Case Style:Tssop, No. Of Pins:14Pins, Ic Output Type:Cmos, Mos, Open Rohs Compliant: Yes |Onsemi LM2901DTBR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4976 |
|
$0.3420 / $0.6330 | Buy Now |
DISTI #
04R7812
|
Newark | General Purpose Comparator, Quad, 1.3 Us, Tssop-14, Comparator Type:General Purpose, No. Of Comparators:4 Comparators, Response Time:1.3Μs, Supply Voltage Range:3V To 36V, Comparator Case Style:Tssop, No. Of Pins:14Pins, Msl:- Rohs Compliant: Yes |Onsemi LM2901DTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2570 | Buy Now |
DISTI #
41K9862
|
Newark | Comparator, Quad, Cmos/Ttl, 1.3Us, Tssop, Comparator Type:-, No. Of Channels:4Channels, Response Time/Propogation Delay:1.3Μs, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Ic Case/Package:Tssop, No. Of Pins:14Pins Rohs Compliant: Yes |Onsemi LM2901DTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2230 | Buy Now |
DISTI #
LM2901DTBR2GOSCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2370 In Stock |
|
$0.1895 / $0.5700 | Buy Now |
DISTI #
LM2901DTBR2G
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM2901DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 7500 |
|
$0.1107 / $0.1322 | Buy Now |
DISTI #
863-LM2901DTBR2G
|
Mouser Electronics | Analog Comparators 3-36V Qud Comparator -40 to 105 deg C RoHS: Compliant | 66516 |
|
$0.1880 / $0.5700 | Buy Now |
|
Future Electronics | LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1840 / $0.1970 | Buy Now |
|
Future Electronics | LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1840 / $0.1970 | Buy Now |
|
Bristol Electronics | 845 |
|
RFQ | ||
|
Quest Components | QUAD COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14 | 779 |
|
$0.1932 / $0.4140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2901DTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2901DTBR2G
onsemi
Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM2901DTBR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901DTBR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901VQPWR | Enhanced-voltage quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901DTBR2G vs LM2901VQPWR |
LM2901PWE4 | Quad Differential Comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901DTBR2G vs LM2901PWE4 |
LM2901PW | 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901DTBR2G vs LM2901PW |
LM2901VQPWR | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, LEAD FREE, TSSOP-14 | ROHM Semiconductor | LM2901DTBR2G vs LM2901VQPWR |
LM2901VDTBR2G | Comparator, Quad, Single Supply, 36 V TA= -40° to +125°C, TSSOP-14, 2500-REEL | onsemi | LM2901DTBR2G vs LM2901VDTBR2G |
LM2901PWG4 | 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901DTBR2G vs LM2901PWG4 |
LM2901VQPWRQ1 | Automotive, enhanced-voltage quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901DTBR2G vs LM2901VQPWRQ1 |
LM2901PWLE | Quad Differential Comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901DTBR2G vs LM2901PWLE |
LM2901QPWRQ1 | Automotive, 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901DTBR2G vs LM2901QPWRQ1 |