Part Details for LM2901N by onsemi
Overview of LM2901N by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2901N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8932
|
Newark | General Purpose Comparator, Quad, 1.3 Us, Dip-14, Comparator Type:Voltage, No. Of Comparators:4 Comparators, Response Time:1.3Μs, Supply Voltage Range:± 1V To ± 18V, Comparator Case Style:Dip, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Onsemi LM2901N Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-LM2901N-488-ND
|
DigiKey | COMPARATOR, 4 FUNC, 15000UV OFFS Min Qty: 1623 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6088 In Stock |
|
$0.1800 | Buy Now |
|
Onlinecomponents.com | Comparator Quad ±18V/36V 14-Pin PDIP Rail |
1016 In Stock |
|
$0.2000 / $0.9790 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 107 |
|
$0.2925 / $0.4500 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, DIP | 85 |
|
$0.3000 / $0.6000 | Buy Now |
|
Rochester Electronics | LM2901 - Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, PDIP14 RoHS: Compliant Status: Active Min Qty: 1 | 6088 |
|
$0.1587 / $0.1867 | Buy Now |
|
NexGen Digital | 5502 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
4192761
|
Farnell | COMPARATOR, QUAD, 1.3US, DIP-14 RoHS: Compliant Min Qty: 1975 Lead time: 3 Weeks, 1 Days Container: Each | 6088 |
|
$0.1678 | Buy Now |
Part Details for LM2901N
LM2901N CAD Models
LM2901N Part Data Attributes:
|
LM2901N
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2901N
onsemi
Comparator, Quad, Single Supply, 36 V, 1500-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 646-06 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 4.69 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM2901N
This table gives cross-reference parts and alternative options found for LM2901N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901N | Comparator, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | Signetics | LM2901N vs LM2901N |
LM2901NE4 | 30-V quad differential comparator 14-PDIP -40 to 125 | Texas Instruments | LM2901N vs LM2901NE4 |
LM2901IN | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14 | Texas Instruments | LM2901N vs LM2901IN |
LM2901VNG | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, HALOGEN FREE AND ROHS COMPLIANT PLASTIC DIP-14 | Rochester Electronics LLC | LM2901N vs LM2901VNG |
LM2901N/NOPB | Low offset, quad differential comparator 14-PDIP -40 to 85 | Texas Instruments | LM2901N vs LM2901N/NOPB |
LM2901N | Low power quad voltage comparator | STMicroelectronics | LM2901N vs LM2901N |