Amplifier Circuits
LM2901DR
Description: 30-V quad differential comparator 14-SOIC -40 to 125

Overview of LM2901DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM2901DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 34AH0936
Newark Differential Comparator, Quad 0.3 Us Soi, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2901DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 93
  • 1 $0.0400
  • 10 $0.0400
  • 25 $0.0400
  • 50 $0.0400
  • 100 $0.0400
  • 250 $0.0400
  • 500 $0.0400
  • 1,000 $0.0400
$0.0400 Buy Now
DISTI # 296-14593-1-ND
DigiKey IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 12329
In Stock
  • 1 $0.3700
  • 10 $0.3040
  • 25 $0.2776
  • 100 $0.2067
  • 250 $0.1873
  • 500 $0.1550
  • 1,000 $0.1163
  • 2,500 $0.1066
  • 5,000 $0.1001
  • 12,500 $0.0937
  • 25,000 $0.0859
  • 62,500 $0.0827
  • 125,000 $0.0799
$0.0799 / $0.3700 Buy Now
DISTI # 595-LM2901DR
Mouser Electronics Analog Comparators Quad Diff Ind Temp RoHS: Compliant 19192
  • 1 $0.3700
  • 10 $0.2760
  • 100 $0.1390
  • 1,000 $0.1110
  • 2,500 $0.0970
  • 10,000 $0.0930
  • 25,000 $0.0850
  • 50,000 $0.0720
  • 100,000 $0.0690
$0.0690 / $0.3700 Buy Now
Bristol Electronics   2789
RFQ
Bristol Electronics   1277
RFQ
Bristol Electronics   Min Qty: 15 290
  • 15 $0.3375
  • 46 $0.1688
$0.1688 / $0.3375 Buy Now
Quest Components Voltage Comparator, Quad, 14 Pin, Plastic, SOP 2138
  • 1 $0.6700
  • 167 $0.2010
  • 1,991 $0.1340
$0.1340 / $0.6700 Buy Now
Quest Components Voltage Comparator, Quad, 14 Pin, Plastic, SOP 233
  • 1 $1.4000
  • 19 $0.8400
  • 72 $0.7000
$0.7000 / $1.4000 Buy Now
Quest Components Voltage Comparator, Quad, 14 Pin, Plastic, SOP 232
  • 1 $0.4500
  • 12 $0.2250
  • 45 $0.1350
$0.1350 / $0.4500 Buy Now
DISTI # LM2901DR
TME IC: comparator, universal, Cmp: 4, SMT, SO14, OUT: open collector Min Qty: 1 1087
  • 1 $0.4500
  • 5 $0.1890
  • 25 $0.1700
  • 100 $0.1500
  • 500 $0.1350
  • 2,500 $0.1260
$0.1260 / $0.4500 Buy Now
Ameya Holding Limited IC: comparator, universal, No.of comp: 4, 2÷36V, SMT, SO14 54962
RFQ
ComSIT USA QUAD DIFFERENTIAL COMPARATOR Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 RoHS: Not Compliant Stock EU - 9900
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Chip 1 Exchange INSTOCK 2922
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 181
  • 1 $1.0000
  • 100 $0.7500
  • 1,000 $0.6500
$0.6500 / $1.0000 Buy Now
LCSC 7mV 250nA SOIC-14 Comparators ROHS 7583
  • 5 $0.1120
  • 50 $0.0906
  • 150 $0.0799
  • 500 $0.0718
  • 2,500 $0.0611
  • 5,000 $0.0579
$0.0579 / $0.1120 Buy Now
Win Source Electronics IC QUAD DIFF COMPARATOR 14-SOIC 80100
  • 545 $0.0920
  • 1,320 $0.0760
  • 2,030 $0.0740
  • 2,820 $0.0710
  • 3,625 $0.0690
  • 4,840 $0.0620
$0.0620 / $0.0920 Buy Now

CAD Models for LM2901DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2901DR by Texas Instruments

LM2901DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
1300 ns
Seated Height-Max
1.75 mm
Supply Current-Max
2.5 mA
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LM2901DR
    Texas Instruments
    30-V quad differential comparator 14-SOIC -40 to 125
    VS

Alternate Parts for LM2901DR

This table gives cross-reference parts and alternative options found for LM2901DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2901DR2G Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, HALOGEN FREE AND ROHS COMPLIANT SOIC-14 Rochester Electronics LLC LM2901DR vs LM2901DR2G
LM2901M Low offset, quad differential comparator 14-SOIC -40 to 85 Texas Instruments LM2901DR vs LM2901M
LM2901DRG4 30-V quad differential comparator 14-SOIC -40 to 125 Texas Instruments LM2901DR vs LM2901DRG4
LM2901MX/NOPB Low offset, quad differential comparator 14-SOIC -40 to 85 Texas Instruments LM2901DR vs LM2901MX/NOPB
LM2901D Low power quad voltage comparator STMicroelectronics LM2901DR vs LM2901D
LM2901VDG Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, HALOGEN FREE AND ROHS COMPLIANT SOIC-14 Rochester Electronics LLC LM2901DR vs LM2901VDG
LM2901VDR2 QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 onsemi LM2901DR vs LM2901VDR2
LM2901VD QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 onsemi LM2901DR vs LM2901VD
LM2901DBLE QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14 Texas Instruments LM2901DR vs LM2901DBLE
LM2901VQDRQ1 Automotive, enhanced-voltage quad differential comparator 14-SOIC -40 to 125 Texas Instruments LM2901DR vs LM2901VQDRQ1
Part Number Description Manufacturer Compare
LM2901VNG Comparator, Quad, Single Supply, 36 V TA= -40° to +125°C, PDIP-14, 25-TUBE onsemi LM2901DR vs LM2901VNG
KA2901DMTF Comparator, 4 Func, 15000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, SOP-14 Rochester Electronics LLC LM2901DR vs KA2901DMTF
LM2901M Low offset, quad differential comparator 14-SOIC -40 to 85 Texas Instruments LM2901DR vs LM2901M
LM2901NE4 30-V quad differential comparator 14-PDIP -40 to 125 Texas Instruments LM2901DR vs LM2901NE4
LM2901DR2G Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, HALOGEN FREE AND ROHS COMPLIANT SOIC-14 Rochester Electronics LLC LM2901DR vs LM2901DR2G
LM2901N Low power quad voltage comparator STMicroelectronics LM2901DR vs LM2901N
LM2901DT Low power quad voltage comparator STMicroelectronics LM2901DR vs LM2901DT
LM2901DR2 Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOIC-14 Rochester Electronics LLC LM2901DR vs LM2901DR2
LM2901NG Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C, PDIP-14, 25-TUBE onsemi LM2901DR vs LM2901NG
LM2901DRG4 30-V quad differential comparator 14-SOIC -40 to 125 Texas Instruments LM2901DR vs LM2901DRG4

Related Parts for LM2901DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2901DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2901DR by Texas Instruments

  • Please alert me when LM2901DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2901DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2901DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2901DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2901DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2901DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: