LM28HC64-150
LSI Corporation
Description: EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32

Overview of LM28HC64-150 by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for LM28HC64-150 by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM28HC64-150 by LSI Corporation

LM28HC64-150
LSI Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEEQ TECHNOLOGY INC
Package Description
QCCN, LCC32,.45X.55
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
AUTOMATIC WRITE;PAGE WRITE;BULK ERASE
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
32 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Standby Current-Max
0.00025 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Write Cycle Time-Max (tWC)
2 ms
Want to compare parts?
  1. LM28HC64-150
    LSI Corporation
    EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32
    VS

Alternate Parts for LM28HC64-150

This table gives cross-reference parts and alternative options found for LM28HC64-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM28HC64-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8751422YC EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation LM28HC64-150 vs 5962-8751422YC
AT28PC64E-15LC EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation LM28HC64-150 vs AT28PC64E-15LC
PYA28C64E-15LM EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation LM28HC64-150 vs PYA28C64E-15LM
X28C64EI-15 8KX8 EEPROM 5V, 150ns, CQCC32, CERAMIC, LCC-32 Intersil Corporation LM28HC64-150 vs X28C64EI-15
AT28C64-15LI EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation LM28HC64-150 vs AT28C64-15LI
5962-8751417YX 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc LM28HC64-150 vs 5962-8751417YX
LE28HC64H-150 EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32 LSI Corporation LM28HC64-150 vs LE28HC64H-150
LM28HC64H-150 EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32 LSI Corporation LM28HC64-150 vs LM28HC64H-150
28C64A-15/K 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc LM28HC64-150 vs 28C64A-15/K
AT28C64X-15LI EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation LM28HC64-150 vs AT28C64X-15LI
Part Number Description Manufacturer Compare
X28C64EI-15T1 EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc LM28HC64-150 vs X28C64EI-15T1
X28C64EMB-15 8KX8 EEPROM 5V, 150ns, CQCC32, CERAMIC, LCC-32 Intersil Corporation LM28HC64-150 vs X28C64EMB-15
AT28PC64-15LI EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation LM28HC64-150 vs AT28PC64-15LI
28C64A-15I/K 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc LM28HC64-150 vs 28C64A-15I/K
AT28PC64-15LM/883 EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation LM28HC64-150 vs AT28PC64-15LM/883
28C64AX-15I/K 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc LM28HC64-150 vs 28C64AX-15I/K
X28C64E-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc LM28HC64-150 vs X28C64E-15
AT28C64-15LM/883 EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation LM28HC64-150 vs AT28C64-15LM/883
28C64AX-15/K 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc LM28HC64-150 vs 28C64AX-15/K
PYA28C64XE-15LMB EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation LM28HC64-150 vs PYA28C64XE-15LMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM28HC64-150 by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM28HC64-150 by LSI Corporation

  • Please alert me when LM28HC64-150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM28HC64-150 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM28HC64-150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM28HC64-150 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM28HC64-150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM28HC64-150 by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: