Part Details for AT28PC64E-15LC by Atmel Corporation
Overview of AT28PC64E-15LC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT28PC64E-15LC
AT28PC64E-15LC CAD Models
AT28PC64E-15LC Part Data Attributes
|
AT28PC64E-15LC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28PC64E-15LC
Atmel Corporation
EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | QCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.107 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 2 ms |
Alternate Parts for AT28PC64E-15LC
This table gives cross-reference parts and alternative options found for AT28PC64E-15LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28PC64E-15LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8751422YX | 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | AT28PC64E-15LC vs 5962-8751422YX |
AT28C64X-15LM/883 | EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AT28PC64E-15LC vs AT28C64X-15LM/883 |
PYA28C64XE-15LM | EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | AT28PC64E-15LC vs PYA28C64XE-15LM |
28C64A-15/K | 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | AT28PC64E-15LC vs 28C64A-15/K |
28C64B-15/K | 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | AT28PC64E-15LC vs 28C64B-15/K |
X2864BG-15 | EEPROM, 8KX8, 150ns, Parallel, NMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 | Xicor Inc | AT28PC64E-15LC vs X2864BG-15 |
AT28PC64E-15LI | EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AT28PC64E-15LC vs AT28PC64E-15LI |
AT28C64-15LM | EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AT28PC64E-15LC vs AT28C64-15LM |
X2864BGI-15 | EEPROM, 8KX8, 150ns, Parallel, NMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 | Xicor Inc | AT28PC64E-15LC vs X2864BGI-15 |
5962-8751417YX | 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | AT28PC64E-15LC vs 5962-8751417YX |