Part Details for LM285Z-1.2#TRPBF by Linear Technology
Overview of LM285Z-1.2#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM285Z-2.5#TRPBF | Analog Devices | uP V Ref | |
LM285Z-1.2#TRPBF | Analog Devices | uP V Ref | |
LM285Z-1.2#PBF | Analog Devices | uP V Ref |
Part Details for LM285Z-1.2#TRPBF
LM285Z-1.2#TRPBF CAD Models
LM285Z-1.2#TRPBF Part Data Attributes
|
LM285Z-1.2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM285Z-1.2#TRPBF
Linear Technology
LM285-1.2 - Micropower Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | Z | |
Reach Compliance Code | compliant |