-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MicroPower Voltage Reference Diodes 1.2 V, ±1%, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2498
|
Newark | Voltage Reference, Micropower, Shunt - Fixed, Lm285 Series, 1.235V, Nsoic-8 Rohs Compliant: Yes |Onsemi LM285D-1.2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3170 / $0.8840 | Buy Now |
DISTI #
26K3607
|
Newark | Voltage Ref, Shunt, 1.235V, Nsoic-8, Voltage Reference Type:Shunt - Fixed, Product Range:Lm285 Series, Initial Accuracy:1%, Temperature Coefficient:± 80Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Qualification:-, Msl:- Rohs Compliant: Yes |Onsemi LM285D-1.2G Min Qty: 686 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3030 / $0.4430 | Buy Now |
DISTI #
LM285D-1.2GOS-ND
|
DigiKey | IC VREF SHUNT 1% 8SOIC Min Qty: 1 Lead time: 32 Weeks Container: Tube |
4319 In Stock |
|
$0.3058 / $0.8800 | Buy Now |
DISTI #
LM285D-1.2G
|
Avnet Americas | V-Ref Precision 1.235V 20mA 8-Pin SOIC N Rail - Rail/Tube (Alt: LM285D-1.2G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tube | 808 |
|
$0.2586 / $0.2740 | Buy Now |
DISTI #
863-LM285D-1.2G
|
Mouser Electronics | Voltage References 1.2V 10uA-20mA RoHS: Compliant | 1313 |
|
$0.3050 / $0.6100 | Buy Now |
DISTI #
70466109
|
RS | LM285D-1.2G, Voltage Reference 1.235V, 1%, 8-Pin SOIC | ON Semiconductor LM285D-1.2G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $0.8600 | RFQ |
|
Future Electronics | LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2352 Package Multiple: 98 Container: Tube | 0Tube |
|
$0.3000 / $0.3600 | Buy Now |
|
Future Electronics | LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2352 Package Multiple: 98 Container: Tube | 0Tube |
|
$0.3300 / $0.3850 | Buy Now |
|
Rochester Electronics | LM285 - Two Terminal Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 2543 |
|
$0.2887 / $0.3396 | Buy Now |
DISTI #
LM285D-1.2G
|
Avnet Americas | V-Ref Precision 1.235V 20mA 8-Pin SOIC N Rail - Rail/Tube (Alt: LM285D-1.2G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tube | 808 |
|
$0.2586 / $0.2740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM285D-1.2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM285D-1.2G
onsemi
MicroPower Voltage Reference Diodes 1.2 V, ±1%, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM285D-1.2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285D-1.2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385BD-1.2G | MicroPower Voltage Reference Diodes 1.2 V, ±1%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM285D-1.2G vs LM385BD-1.2G |
LM285D-1.2R | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | LM285D-1.2G vs LM285D-1.2R |
LM385BD-1.2R2G | MicroPower Voltage Reference Diodes 1.2 V, ±1%, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM285D-1.2G vs LM385BD-1.2R2G |
LM285DRE4-1-2 | 1.235-V, -40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85 | Texas Instruments | LM285D-1.2G vs LM285DRE4-1-2 |
LM285DE4-1-2 | Micropower Voltage Reference 8-SOIC -40 to 85 | Texas Instruments | LM285D-1.2G vs LM285DE4-1-2 |
LM385D-1.2 | MicroPower Voltage Reference Diodes 1.2 V, ±2%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM285D-1.2G vs LM385D-1.2 |
LM385D-1.2R1 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | LM285D-1.2G vs LM385D-1.2R1 |
LM385D-1.2G | MicroPower Voltage Reference Diodes 1.2 V, ±2%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM285D-1.2G vs LM385D-1.2G |
LM285D-1.2R2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LM285D-1.2G vs LM285D-1.2R2 |
LM285D-1-2 | 1.235-V, -40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85 | Texas Instruments | LM285D-1.2G vs LM285D-1-2 |