LM27964SQ-I
Description: IC LED DISPLAY DRIVER, QCC24, 4 X 4 MM, 0.80 MM HEIGHT, LLP-24, Display Driver

Overview of LM27964SQ-I by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for LM27964SQ-I by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LM27964SQ-I-ND
DigiKey IC LED DRV RGLTR I2C 24WQFN Min Qty: 161 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 3935
In Stock
  • 161 $1.8700
$1.8700 Buy Now
Rochester Electronics LED Driver, 6-Segment, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 3935
  • 1 $1.8900
  • 25 $1.8500
  • 100 $1.7800
  • 500 $1.7000
  • 1,000 $1.6100
$1.6100 / $1.8900 Buy Now

CAD Models for LM27964SQ-I by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM27964SQ-I by National Semiconductor Corporation

LM27964SQ-I
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
4 X 4 MM, 0.80 MM HEIGHT, LLP-24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Data Input Mode
SERIAL
Display Mode
SEGMENT
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-XQCC-N24
JESD-609 Code
e0
Length
4 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
7
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
4 mm
Want to compare parts?
  1. LM27964SQ-I
    National Semiconductor Corporation
    IC LED DISPLAY DRIVER, QCC24, 4 X 4 MM, 0.80 MM HEIGHT, LLP-24, Display Driver
    VS

Related Parts for LM27964SQ-I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM27964SQ-I by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM27964SQ-I by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM27964SQ-I would you like to use for your alert(s)?
  • Please alert me when LM27964SQ-I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM27964SQ-I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM27964SQ-I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM27964SQ-I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM27964SQ-I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM27964SQ-I by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: